TDK Ferrite Ring EMI Suppression Toroid Core, For: Round Cable, 10 x 5 x 5mm
- RS Stock No.:
- 644-1621
- Mfr. Part No.:
- HF70T10X5X5
- Brand:
- TDK
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 644-1621
- Mfr. Part No.:
- HF70T10X5X5
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Select all | ||
|---|---|---|
Brand TDK | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Related links
- TDK Ferrite Ring EMI Suppression Toroid Core 31 (Dia.) x 8mm
- TDK Ferrite Ring Cylindrical Core 14.3 (Dia.) 28.6mm
- Wurth Elektronik Ferrite Ring Toroid Core 9.5 x 5 x 14.5mm
- Wurth Elektronik Ferrite Ring Toroid Core 16 mm, For: EMI Suppression 12 mm ID 16 mm OD
- Wurth Elektronik Ferrite Ring Toroid Core 12.7 mm, For: EMI Suppression 20.8 mm ID 12.7 mm OD
- Wurth Elektronik Ferrite Ring Toroid Core 12 mm, For: EMI Suppression 15 mm ID 12 mm OD
- Fair-Rite Ferrite Ring EMI Suppression 3.5 x 1.3 x 6mm
- Wurth Elektronik Ferrite Ring EMI Suppression Toroidal Ferrite, For: EMI Suppression 11.1 mm OD
