Wurth Elektronik Openable Ferrite Clamp with key, 41 x 23.4 x 18mm, For EMI Suppression, Round Cable
- RS Stock No.:
- 697-736
- Mfr. Part No.:
- 74272111
- Brand:
- Wurth Elektronik
N
Bulk discount available
Subtotal (1 bag of 2 units)*
$16.49
(exc. GST)
$18.964
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 56 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 2 - 18 | $8.245 | $16.49 |
| 20 - 98 | $7.265 | $14.53 |
| 100 - 198 | $6.51 | $13.02 |
| 200 + | $5.155 | $10.31 |
*price indicative
- RS Stock No.:
- 697-736
- Mfr. Part No.:
- 74272111
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Series | WE-STAR-TEC | |
| Type | Snap Ferrite | |
| Application | EMI Suppression, Round Cable | |
| Material | 8W5000 | |
| Key | Yes | |
| Openable | Yes | |
| Outer Dimensions | 41 x 23.4 x 18mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Series WE-STAR-TEC | ||
Type Snap Ferrite | ||
Application EMI Suppression, Round Cable | ||
Material 8W5000 | ||
Key Yes | ||
Openable Yes | ||
Outer Dimensions 41 x 23.4 x 18mm | ||
The Wurth Elektronik WE-STAR-TEC LFS Extended is a low frequency specialist ferrite with an internal security locking system using WE-STAR-KEY safety key technology to prevent unauthorized removal from the cable. Each sample shipment includes one key. The plastic housing is classified UL94 V0 and it operates at temperatures from –50 °C to +105 °C. The core material is MnZn.
With reliable flexible cable fixing, developed in-house
Prefixing cable system facilitates the cable assembling process
Cable clamping protection
Prefixing cable system facilitates the cable assembling process
Cable clamping protection
Related links
- Wurth Elektronik Openable Ferrite Clamp with key For EMI Suppression, Round Cable
- Wurth Elektronik Openable Ferrite Sleeve with key For General Electronic Equpiment
- Wurth Elektronik Openable Ferrite Clamp with key For EMI Suppression, Round Cable
- Wurth Elektronik Openable Ferrite Sleeve with key For EMI Suppression
- Wurth Elektronik Openable Ferrite Sleeve with key For EMI Suppression
- Wurth Elektronik Openable Ferrite Sleeve For EMI Suppression Diameter 6mm
- Wurth Elektronik Openable Ferrite Sleeve For EMI Suppression Diameter 13mm
- Wurth Elektronik Openable Ferrite Sleeve For EMI Suppression Diameter 7.0
