Wurth Elektronik Openable Ferrite Clamp with key, 41 x 23.4 x 18mm, For EMI Suppression, Round Cable

N
Bulk discount available

Subtotal (1 bag of 2 units)*

$16.49

(exc. GST)

$18.964

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
2 - 18$8.245$16.49
20 - 98$7.265$14.53
100 - 198$6.51$13.02
200 +$5.155$10.31

*price indicative

Packaging Options:
RS Stock No.:
697-737
Mfr. Part No.:
74272112
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Type

Snap Ferrite

Series

WE-STAR-TEC

Application

EMI Suppression, Round Cable

Material

8W5000

Key

Yes

Openable

Yes

Outer Dimensions

41 x 23.4 x 18mm

The Wurth Elektronik WE-STAR-TEC LFS Extended is a low frequency specialist ferrite with an internal security locking system using WE-STAR-KEY safety key technology to prevent unauthorized removal from the cable. Each sample shipment includes one key. The plastic housing is classified UL94 V0 and it operates at temperatures from –50 °C to +105 °C. The core material is MnZn.

With reliable flexible cable fixing, developed in-house
Prefixing cable system facilitates the cable assembling process
Cable clamping protection

Related links