Phoenix Contact OS2 Fibre Optic Cable, 125 μm Low Smoke Zero Halogen, Orange, 5 m
- RS Stock No.:
- 498-128
- Mfr. Part No.:
- 1111536
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$71.77
(exc. GST)
$82.54
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $71.77 |
*price indicative
- RS Stock No.:
- 498-128
- Mfr. Part No.:
- 1111536
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 5m | |
| Core Diameter | 125μm | |
| Number of Cores | 2 | |
| Jacket Colour | Orange | |
| Minimum Operating Temperature | -20°C | |
| Fibre Type | OS2 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 61300-3-4, UL 94 V-0, IEC 60754-1/2, IEC 61753-122-2, IEC 61034, IEC 61300-3-6, IEC 61753-1 Cat. C, IEC 61300-2-5, IEC 61300-2-1 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | FOC-ST:PA-ST:PA-OM1:D01/3 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Fibre Optic Cable | ||
Cable Length 5m | ||
Core Diameter 125μm | ||
Number of Cores 2 | ||
Jacket Colour Orange | ||
Minimum Operating Temperature -20°C | ||
Fibre Type OS2 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 61300-3-4, UL 94 V-0, IEC 60754-1/2, IEC 61753-122-2, IEC 61034, IEC 61300-3-6, IEC 61753-1 Cat. C, IEC 61300-2-5, IEC 61300-2-1 | ||
Jacket Material Low Smoke Zero Halogen | ||
Series FOC-ST:PA-ST:PA-OM1:D01/3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Phoenix Contact Duplex Jumper is designed for optimal performance in data transmission environments. Featuring ST-ST connectors with UPC polishing, the product ensures excellent attenuation values, making it an ideal choice for both indoor installations and high-density applications. The patch cable's robust construction meets industry standards for optical and mechanical properties, ensuring reliability in demanding conditions.
UPC polishing optimises attenuation values
Temperature change testing guarantees operational stability
Comprehensively tested for tensile strength and vibration resistance
Suitable for high density applications
Halogen free materials comply with IEC standards
Equipped with dual fibers for improved data handling
- RS Stock No. 0498133
- Mfr. Part No. 1115554
Each
$80.77
- RS Stock No. 0517793
- Mfr. Part No. 1146514
Each
$87.16
- RS Stock No. 0498140
- Mfr. Part No. 1115637
Each
$87.16
- RS Stock No. 0484028
- Mfr. Part No. 1146509
Each
$67.19
Related links
- Phoenix Contact OS2 Fibre Optic Cable Orange, 5 m
- Phoenix Contact OS2 Patch Cable Fibre Optic Cable Orange, 5 m
- Phoenix Contact OS2 Multimode Patch Cable Fibre Optic Cable Orange, 5 m
- Phoenix Contact OS2 Fibre Optic Cable Orange, 500 mm
- Phoenix Contact OS2 Fibre Optic Cable Orange, 10 m
- Phoenix Contact OS2 Fibre Optic Cable Orange, 3 m
- Phoenix Contact OS2 FO Patch Cable Fibre Optic Cable Orange, 5 m
- Phoenix Contact OS2 Zip Cord Fibre Optic Cable Orange, 5 m












