RS PRO OS2 Patch Cable Fibre Optic Cable, 9 μm Low Smoke Zero Halogen, Yellow, 2 m
- RS Stock No.:
- 794-557
- Brand:
- RS PRO
N
Get a bulk buy discount
Add 10 more to save $53.60
View bulk pricing optionsSubtotal (1 unit)*
$66.71
(exc. GST)
$76.72
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $66.71 | - |
| 10 + | $61.35 | $53.60 |
*price indicative
- RS Stock No.:
- 794-557
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cable Length | 2m | |
| Product Type | Fibre Optic Cable | |
| Core Diameter | 9μm | |
| Number of Cores | 1 | |
| Jacket Colour | Yellow | |
| Minimum Operating Temperature | -20°C | |
| Sub Type | Patch Cable | |
| Fibre Type | OS2 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60793-2-10 A1b, REACH, RoHS, SVHC, TIA/EIA 492AAAA | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cable Length 2m | ||
Product Type Fibre Optic Cable | ||
Core Diameter 9μm | ||
Number of Cores 1 | ||
Jacket Colour Yellow | ||
Minimum Operating Temperature -20°C | ||
Sub Type Patch Cable | ||
Fibre Type OS2 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60793-2-10 A1b, REACH, RoHS, SVHC, TIA/EIA 492AAAA | ||
Jacket Material Low Smoke Zero Halogen | ||
Series RS PRO | ||
- COO (Country of Origin):
- IT
RS PRO 2 m Fibre Optic Cable 9 μm
The RS PRO Fibre Optic Cable is designed for high-performance data transmission in various industrial and commercial applications. With a core diameter of 9 μm, this OS2 single-mode patch cable ensures efficient and reliable connectivity over long distances. Its low smoke zero halogen jacket provides enhanced safety in case of fire, making it Ideal for use in environments where fire safety is a priority.
Features and Benefits
Core Diameter: 9 μm for precise and efficient data transmission
Cable Length: 2 m for flexible installation options
Fibre Type: OS2 single-mode for long-distance communication
Jacket Material: Low smoke zero halogen for improved safety
Operating Temperature Range: -20 °C to 60 °C for versatile environmental compatibility
Standards Compliance: Meets IEC 60793-2-10 A1b, REACH, RoHS, SVHC, and TIA/EIA 492AAAA standards for assured quality and safety
Cable Length: 2 m for flexible installation options
Fibre Type: OS2 single-mode for long-distance communication
Jacket Material: Low smoke zero halogen for improved safety
Operating Temperature Range: -20 °C to 60 °C for versatile environmental compatibility
Standards Compliance: Meets IEC 60793-2-10 A1b, REACH, RoHS, SVHC, and TIA/EIA 492AAAA standards for assured quality and safety
Applications
Telecommunications
Data Centres
Industrial Networking
Broadcasting
Data Centres
Industrial Networking
Broadcasting
Additional Information
The cable is compliant with key safety and environmental standards, ensuring it meets stringent industry requirements. Its yellow jacket allows for easy identification in complex cabling systems.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Each
$70.00
Each
$22.42
Each
$116.41
Each
$43.52
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm











