- RS Stock No.:
- 176-8799
- Mfr. Part No.:
- PXF4050CAB
- Brand:
- Bulgin
Discontinued product
- RS Stock No.:
- 176-8799
- Mfr. Part No.:
- PXF4050CAB
- Brand:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Flex Fiber Connector to LC type Connector
no cable options, or pre-terminated from 5M - 450M available
Simplex LC type fiber connector
Choices of OS1, OM1 and OM3 cables for single or multimode
PXP4081 Sealing Cap available separately to maintain IP rating of unmated connectors
Mate with flex inline fiber connector or panel mount connectors PXF4051, PXF4053
no cable options, or pre-terminated from 5M - 450M available
Simplex LC type fiber connector
Choices of OS1, OM1 and OM3 cables for single or multimode
PXP4081 Sealing Cap available separately to maintain IP rating of unmated connectors
Mate with flex inline fiber connector or panel mount connectors PXF4051, PXF4053
Specifications
Attribute | Value |
---|---|
Length | 10m |
Propagation Mode | OM3 Multi Mode |
Terminated/Unterminated | Terminated |
Core Diameter | 50/125µm |
Sheath Colour | Light Blue |
Fibre Type | OM3 |
IP Rating | IP66, IP68, IP69K |
Standards Met | DIN40050-9, EN 500021, EN60068-2-52, EN60529, IEC 61753-1, UL94-V0 |
Series | 4000 |