- RS Stock No.:
- 254-2980
- Mfr. Part No.:
- 6GK59921AJ008AA0
- Brand:
- Siemens
Discontinued product
Alternative
Siemens 6GK5992-1AL00-8AA0 Fibre Optic Transceiver, SFP Connector, 1000Mbps, 850nm 850nm 1-Pin SFP
$568.33
Each
RS Stock No.: 203-3609
- RS Stock No.:
- 254-2980
- Mfr. Part No.:
- 6GK59921AJ008AA0
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens pluggable transceiver SCP992-1 is a SCALANCE X accessory. A maximum operating temperature of +85 °C is permissible for a duration of 16 hours.
Multimode optical maximum up to 750 m
1x 1000 Mbit/s SC
1x 1000 Mbit/s SC
Specifications
Attribute | Value |
---|---|
Maximum Data Rate | 1000Mbit/s |
Connector Shape | Rectangular |