- RS Stock No.:
- 693-3170
- Mfr. Part No.:
- AFBR-57R5APZ
- Brand:
- FIT-Foxconn
Discontinued product
- RS Stock No.:
- 693-3170
- Mfr. Part No.:
- AFBR-57R5APZ
- Brand:
- FIT-Foxconn
Technical data sheets
Legislation and Compliance
Product Details
AFBR-57R5APZ Fibre Optic Transceivers
Fibre Optics, Avago Technologies
Specifications
Attribute | Value |
---|---|
Maximum Data Rate | 4250Mbit/s |
Connector Shape | Rectangular |
Transmitter Typical Rise Time | 0.09ns |
Transmitter Typical Fall Time | 0.09ns |
Receiver Jitter at Maximum Data Rate | 0.062ns |
Transmitter Jitter at Maximum Data Rate | 0.06ns |
Number of Pins | 20 |
Mounting Type | Snap-In |
Dimensions | 57.21 x 13.6 x 12.4mm |
Connector Type | LC |
Height | 12.4mm |
Length | 57.21mm |
Width | 13.6mm |
Package Type | SFP |