- RS Stock No.:
- 719-0920
- Mfr. Part No.:
- AFBR-5701LZ
- Brand:
- FIT-Foxconn
Discontinued product
- RS Stock No.:
- 719-0920
- Mfr. Part No.:
- AFBR-5701LZ
- Brand:
- FIT-Foxconn
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Fibre Optics, Avago Technologies
Specifications
Attribute | Value |
---|---|
Maximum Data Rate | 1.25GBd |
Transmitter Typical Rise Time | 220ps |
Transmitter Typical Fall Time | 220ps |
Receiver Jitter at Maximum Data Rate | 226ps |
Transmitter Jitter at Maximum Data Rate | 227ps |
Number of Pins | 20 |
Mounting Type | Through Hole |
Dimensions | 57.8 x 13.8 x 13mm |
Connector Type | SFP |
Peak Transmitter Wavelength | 860nm |
Height | 13mm |
Length | 57.8mm |
Width | 13.8mm |