- RS Stock No.:
- 741-7095
- Mfr. Part No.:
- AFCT-5710PZ
- Brand:
- FIT-Foxconn
Discontinued product
- RS Stock No.:
- 741-7095
- Mfr. Part No.:
- AFCT-5710PZ
- Brand:
- FIT-Foxconn
Technical data sheets
Legislation and Compliance
Product Details
AFCT-5710Z and AFCT-5715Z Series Fibre Optic Transceivers
Fibre Optics, Avago Technologies
Specifications
Attribute | Value |
---|---|
Maximum Data Rate | 1.25GBd |
Connector Shape | Round |
Transmitter Typical Rise Time | 1.9ns |
Transmitter Typical Fall Time | 1.6ns |
Receiver Jitter at Maximum Data Rate | 0.69ns |
Transmitter Jitter at Maximum Data Rate | 2.14ns |
Number of Pins | 9 |
Mounting Type | Surface Mount |
Dimensions | 42 x 25.4 x 12mm |
Connector Type | LC |
Peak Transmitter Wavelength | 1300nm |
Height | 12mm |
Length | 42mm |
Width | 25.4mm |