- RS Stock No.:
- 884-2124
- Mfr. Part No.:
- HFBR-53A5VEMZ
- Brand:
- FIT-Foxconn
Discontinued product
- RS Stock No.:
- 884-2124
- Mfr. Part No.:
- HFBR-53A5VEMZ
- Brand:
- FIT-Foxconn
Legislation and Compliance
Product Details
HFBR-53A5VEMZ, 1.25GBd MMF Transceiver for Gigabit Ethernet
IEEE- 802.3z Gigabit Ethernet Compliant
Industry standard mezzanine height 1 x 9 package style with Exteded Shield in Metal Housing
integral duplex SC connector receptacle
Single 3.3V power supply operation with PECL compatible logic interfaces and TTL Signal Detect
Industry standard mezzanine height 1 x 9 package style with Exteded Shield in Metal Housing
integral duplex SC connector receptacle
Single 3.3V power supply operation with PECL compatible logic interfaces and TTL Signal Detect
Fibre Optics, Avago Technologies
Specifications
Attribute | Value |
---|---|
Connector Shape | Rectangular |
Transmitter Typical Rise Time | Maximum of 0.26ns |
Transmitter Typical Fall Time | Maximum of 0.26ns |
Transmitter Jitter at Maximum Data Rate | 227ps |
Number of Pins | 9 |
Mounting Type | Through Hole |
Dimensions | 39.6 x 25.4 x 9.8mm |
Connector Type | SC |
Peak Transmitter Wavelength | 860nm |
Height | 9.8mm |
Length | 39.6mm |
Series | HFBR |
Output Signal Type | TTL |
Width | 25.4mm |
Fibre Size Range | 50 → 125 μm |