- RS Stock No.:
- 221-3517
- Mfr. Part No.:
- 16601002
- Brand:
- Cooper Tools
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 221-3517
- Mfr. Part No.:
- 16601002
- Brand:
- Cooper Tools
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Hafted files
Range of high quality hafted files.
Available in size 1 // 2 smooth-cut and second-cut and in different shapes; select according to the type of application.
Flat hand file: for flat surface finishing.
Half round file: for flat, concave and convex surfaces.
Round file: for holes and concave surfaces.
Triangular file: for filing sharp interior angles, cleaning right-angles, etc.
Available in size 1 // 2 smooth-cut and second-cut and in different shapes; select according to the type of application.
Flat hand file: for flat surface finishing.
Half round file: for flat, concave and convex surfaces.
Round file: for holes and concave surfaces.
Triangular file: for filing sharp interior angles, cleaning right-angles, etc.
Specifications
Attribute | Value |
---|---|
File Type | Engineers File |
Shape | Three Square |
Cut Type | Second Cut |
Length | 250mm |