Rittal SK Series Filter Fan, 100V, 240 V, AC/DC, 645 m³/h Filtered, 716 m³/h Unimpeded, IP54, 323 mm, 323 mm x
- RS Stock No.:
- 751-533
- Mfr. Part No.:
- 3243700
- Brand:
- Rittal
N
This image is representative of the product range
Subtotal (1 unit)*
$1,069.33
(exc. GST)
$1,229.73
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,069.33 |
*price indicative
- RS Stock No.:
- 751-533
- Mfr. Part No.:
- 3243700
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Filter Fan | |
| Unimpeded Air Flow | 716m³/h | |
| Noise Level | 65dBA | |
| Filtered Air Flow | 645m³/h | |
| Input Current | 470mA | |
| Input Power | 106.4W | |
| AC or DC Operation | AC/DC | |
| Installation Depth | 124mm | |
| Terminal Type | Wire | |
| Supply Voltage | 100V, 240V | |
| Face Height | 323mm | |
| Face Width | 323mm | |
| Standards/Approvals | No | |
| IP Rating | IP54 | |
| Series | SK | |
| Bearing Type | Diagonal | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Filter Fan | ||
Unimpeded Air Flow 716m³/h | ||
Noise Level 65dBA | ||
Filtered Air Flow 645m³/h | ||
Input Current 470mA | ||
Input Power 106.4W | ||
AC or DC Operation AC/DC | ||
Installation Depth 124mm | ||
Terminal Type Wire | ||
Supply Voltage 100V, 240V | ||
Face Height 323mm | ||
Face Width 323mm | ||
Standards/Approvals No | ||
IP Rating IP54 | ||
Series SK | ||
Bearing Type Diagonal | ||
- COO (Country of Origin):
- DE
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
