SMC 3/4 in Filter/Regulator/Lubricator Assembly, Automatic Drain, 5 μm Filtration Size - Yes, AC40-F06-D
- RS Stock No.:
- 612-769
- Mfr. Part No.:
- AC40-F06-D
- Brand:
- SMC
Subtotal (1 unit)*
$326.34
(exc. GST)
$375.29
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $326.34 |
*price indicative
- RS Stock No.:
- 612-769
- Mfr. Part No.:
- AC40-F06-D
- Brand:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Filter/Regulator/Lubricator Assembly | |
| Port Size | 3/4 in | |
| Integrated Pressure Gauge | Yes | |
| Maximum Flow Rate | 1500L/min | |
| Drain Type | Automatic | |
| Series | AC | |
| Filtration Size | 5μm | |
| Maximum Operating Pressure | 1 Mpa | |
| Standards/Approvals | RoHS 999 | |
| Pressure Setting Range | 0.05 to 0.85 MPa | |
| Bowl Material | Polycarbonate | |
| Model Number | AC40-F06-D | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Filter/Regulator/Lubricator Assembly | ||
Port Size 3/4 in | ||
Integrated Pressure Gauge Yes | ||
Maximum Flow Rate 1500L/min | ||
Drain Type Automatic | ||
Series AC | ||
Filtration Size 5μm | ||
Maximum Operating Pressure 1 Mpa | ||
Standards/Approvals RoHS 999 | ||
Pressure Setting Range 0.05 to 0.85 MPa | ||
Bowl Material Polycarbonate | ||
Model Number AC40-F06-D | ||
- COO (Country of Origin):
- JP
The SMC Combo modular system is a cost-effective and clean-looking solution that lets you customize modular air preparation equipment to perfectly suit your needs. With 8 size options available, it ensures optimum performance, energy savings, and higher flow rates.
Filter regulator and lubricator unit
Clean looking, modular design
Improved installation
Compact spacer with bracket reduces total assembly space
Related links
- SMC G 3/4 Filter Regulator Lubricator AC40A-F06-D
- SMC G 3/4 Filter Regulator Lubricator AC40A-F06D-D
- Norgren G 3/4 Filter Regulator Lubricator 40μm Filtration Size Integrated Pressure Gauge
- SMC G 3/4 FRL, 5μm Filtration Size - Without Pressure Gauge
- EMERSON ? AVENTICS G 3/4 Filter Regulator Lubricator 5μm Filtration Size - With Pressure Gauge
- SMC G 1/4 Filter Regulator Lubricator AC20A-F02C-D
- SMC G 1/4 Filter Regulator Lubricator 5μm Filtration Size - Without Pressure Gauge, AC20-F02C-D
- SMC G 1/4 Filter Regulator Lubricator 5μm Filtration Size - Without Pressure Gauge, AC30A-F02-D
