SMC IW Filter Regulator, 5 μm, Rc 1/4 in, 10 bar, IW213

Subtotal (1 unit)*

$162.04

(exc. GST)

$186.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$162.04

*price indicative

RS Stock No.:
398-292
Mfr. Part No.:
IW213-02
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Filter Regulator

Port Size

Rc 1/4 in

Maximum Flow Rate

1L/min

Maximum Operating Pressure

10 bar

Series

IW

Filtration Size

5μm

Pressure Gauge Port Size

Rc 1/4 in

Overall Length

70mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

100°C

Overall Height

140mm

Overall Width

54mm

Standards/Approvals

ISO 4414, ISO 4413, ISO 10218-1, IEC 60204-1

Pressure Setting Range

0.02 to 0.3 MPa

Model Number

IW213

Bowl Material

Die Cast Aluminium

Pressure Gauge Port Thread Standard

Rc

COO (Country of Origin):
JP
The SMC Filter regulator from the IW Series offers precision control of air pressure, making it an essential component for ensuring optimal performance in pneumatic systems. Designed with versatility in mind, this unit combines adjustable and fixed set pressure types, a low temperature variant is also available. The IW Series efficiently accommodates varying ambient conditions, whilst maintaining superior filtration accuracy. Its robust construction ensures durability, and the user friendly design simplifies installation and operation. With dual pressure gauge ports, monitoring air flow becomes straightforward, allowing for seamless integration into existing systems. This filter regulator is engineered to enhance system reliability and performance, making it a valuable addition for any pneumatic application.

Low maintenance needs ensure reliability over time

Compact design facilitates easy installation in limited spaces

The adjustable pressure setting allows for tailored performance

Filtration accuracy helps protect downstream components from damage

Constructed from high quality materials for enhanced durability

Dual pressure gauge connections provide versatile monitoring options

Copper free options are available for sensitive applications

Compatible with various operating environments for maximum adaptability

Related links