AirTAC GA600 Filter/Regulator (FR) Assembly, G1, 1 Mpa, GAR60025SG
- RS Stock No.:
- 635-455
- Mfr. Part No.:
- GAR60025SG
- Brand:
- AirTAC
Subtotal (1 unit)*
$84.98
(exc. GST)
$97.73
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 30 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $84.98 |
*price indicative
- RS Stock No.:
- 635-455
- Mfr. Part No.:
- GAR60025SG
- Brand:
- AirTAC
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AirTAC | |
| Port Size | G1 | |
| Product Type | Filter/Regulator (FR) Assembly | |
| Maximum Operating Pressure | 1 Mpa | |
| Series | GA600 | |
| Connection Thread Standard | G | |
| Overall Length | 179.5mm | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Overall Width | 100mm | |
| Pressure Setting Range | 0.05 to 0.9 Mpa | |
| Model Number | GAR60025SG | |
| Select all | ||
|---|---|---|
Brand AirTAC | ||
Port Size G1 | ||
Product Type Filter/Regulator (FR) Assembly | ||
Maximum Operating Pressure 1 Mpa | ||
Series GA600 | ||
Connection Thread Standard G | ||
Overall Length 179.5mm | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Overall Width 100mm | ||
Pressure Setting Range 0.05 to 0.9 Mpa | ||
Model Number GAR60025SG | ||
- COO (Country of Origin):
- CN
Related links
- AirTAC GA300 Filter/Regulator (FR) Assembly G1 1 Mpa, GAFR600C25SG
- AirTAC GA300 Filter/Regulator (FR) Assembly 1 Mpa, GAR30010SG
- AirTAC GA300 Filter/Regulator (FR) Assembly 1 Mpa, GAR30008SG
- AirTAC GA400 Filter/Regulator (FR) Assembly 1 Mpa, GAR40015SG
- AirTAC GA200 Filter/Regulator (FR) Assembly 1 Mpa, GAR20008SG
- AirTAC GA300 Filter/Regulator (FR) Assembly G 1/2 1 Mpa, GAFR400C15ASWG
- AirTAC GA300 Filter/Regulator (FR) Assembly G 3/8 1 Mpa, GAFR300C10ASWG
- AirTAC GA200 Filter/Regulator (FR) Assembly G 1/4 1 Mpa, GAFR20008ASWG