- RS Stock No.:
- 825-6361
- Mfr. Part No.:
- 26388-2-4039
- Brand:
- ebm-papst
Discontinued product
- RS Stock No.:
- 825-6361
- Mfr. Part No.:
- 26388-2-4039
- Brand:
- ebm-papst
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
ebm-papst Metal Finger Guards
Finger guards as per EN 294, of rust-proof steel wire for equipment fans.
Specifications
Attribute | Value |
---|---|
Fan Size | 180mm |
Material | Steel |
Screw Hole Spacing | 208 mm, 74 mm |
Colour | Blue |
External Width | 191mm |