Brady First Aid Kit Carrying Case

This image is representative of the product range

Subtotal (1 unit)*

$35.45

(exc. GST)

$40.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$35.45

*price indicative

RS Stock No.:
447-737
Mfr. Part No.:
848794
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Product Type

First Aid Kit

Kit Type

First Aid Kit

Kit Contents

Disposable Gloves, Safety Pins, Scissors, Waste Bag, Splinter Probe, Eyewash, First Aid Guide, Bandage, Plastic Magnifier, Cotton Bud, Safe Face Resuscitation

Case Type

Carrying Case

Depth

65mm

Height

130mm

Width

200mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
AU

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy