Delkin Devices SLC 8 GB CMOS Memory 50-Pin, CE08TQJGS-FD000-D

N
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
763-222
Mfr. Part No.:
CE08TQJGS-FD000-D
Brand:
Delkin Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Delkin Devices

Memory Size

8GB

Product Type

Memory

Interface Type

CMOS

Pin Count

50

Mount Type

Surface Mount

Cell Type

SLC

Maximum Supply Voltage

5V

Minimum Supply Voltage

3.3V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

36.4mm

Standards/Approvals

RoHS Compliant

Height

3.3mm

Width

42.8mm

Automotive Standard

No

Series

Industrial C600

COO (Country of Origin):
US
The Delkin Devices CompactFlash card is engineered to deliver high performance and reliability for demanding industrial applications. It features significant robustness upgrades, including superior wear leveling and Advanced error correction capabilities. This CompactFlash card is designed for optimal operation within a temperature range of -40 to 85°C, ensuring stable performance even in extreme environments. With its compatibility with CompactFlash Specification Rev. 4.1, it caters to a wide array of uses in sectors such as embedded systems, telecommunications, and military applications. The built-in power loss detection and management features further enhance its reliability in critical operations.

Offers sustained write speeds of up to 50 MB/s to meet high data throughput needs

Complies with stringent environmental specifications, including a wide operating temperature range

Utilises Static and Global Wear Leveling for enhanced data integrity and lifespan

Equipped with BCH ECC for robust error correction, accommodating 6 or 8 bits per sector

Incorporates power loss detection to safeguard data during unexpected power outages

Manufactured with an ultrasonic welded case for reduced risk of component failure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy