Delkin Devices SLC 128 MB CMOS Memory 50-Pin, CE12TQPF3-FD000-D
- RS Stock No.:
- 763-224
- Mfr. Part No.:
- CE12TQPF3-FD000-D
- Brand:
- Delkin Devices
N
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 763-224
- Mfr. Part No.:
- CE12TQPF3-FD000-D
- Brand:
- Delkin Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delkin Devices | |
| Product Type | Memory | |
| Memory Size | 128MB | |
| Interface Type | CMOS | |
| Pin Count | 50 | |
| Mount Type | Surface Mount | |
| Cell Type | SLC | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 36.4mm | |
| Height | 3.3mm | |
| Standards/Approvals | RoHS Compliant | |
| Width | 42.8mm | |
| Series | Industrial C600 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Delkin Devices | ||
Product Type Memory | ||
Memory Size 128MB | ||
Interface Type CMOS | ||
Pin Count 50 | ||
Mount Type Surface Mount | ||
Cell Type SLC | ||
Minimum Supply Voltage 3.3V | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 36.4mm | ||
Height 3.3mm | ||
Standards/Approvals RoHS Compliant | ||
Width 42.8mm | ||
Series Industrial C600 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- US
The Delkin Devices CompactFlash Card is designed for robust data storage and high-speed performance in demanding industrial applications. Known for its reliability, this Compact and Durable memory card offers exceptional data integrity and operational efficiency even in extreme environments. Ideal for embedded systems, industrial computers, and various applications, it ensures a sustainable operating range under challenging conditions. Engineered with Advanced wear levelling and error correction functionalities, the C600 series empowers users with an enhanced experience, maintaining consistency and performance over an extended lifespan.
Supports superior data transfer rates of up to 65 MB/s for both read and write operations
Designed to operate within an industrial temperature range of -40 to 85°C, ensuring reliability in extreme settings
Equipped with BCH ECC error correction for Advanced data protection and integrity
Features up to 50 MB/s sustained write speed, enhancing performance for demanding tasks
Utilises static and global wear levelling to prolong the lifespan of the card
Shock tested to withstand 10g's for 11ms, adhering to military standards for durability
Compliant with CompactFlash Specification Rev. 4.1 and compatible with ATA/ATAPI-7 for broad interoperability
Rugged construction with no moving parts, ensuring reliability in varied conditions
Available with custom conformal coating for added protection against moisture and contamination
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
