Delkin Devices SLC 16 GB CMOS Memory 50-Pin, CE16TQJGS-FD000-D
- RS Stock No.:
- 763-225
- Mfr. Part No.:
- CE16TQJGS-FD000-D
- Brand:
- Delkin Devices
N
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 763-225
- Mfr. Part No.:
- CE16TQJGS-FD000-D
- Brand:
- Delkin Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delkin Devices | |
| Product Type | Memory | |
| Memory Size | 16GB | |
| Interface Type | CMOS | |
| Pin Count | 50 | |
| Mount Type | Surface Mount | |
| Cell Type | SLC | |
| Maximum Supply Voltage | 5V | |
| Minimum Supply Voltage | 3.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 42.8mm | |
| Height | 3.3mm | |
| Length | 36.4mm | |
| Standards/Approvals | RoHS Compliant | |
| Series | Industrial C600 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Delkin Devices | ||
Product Type Memory | ||
Memory Size 16GB | ||
Interface Type CMOS | ||
Pin Count 50 | ||
Mount Type Surface Mount | ||
Cell Type SLC | ||
Maximum Supply Voltage 5V | ||
Minimum Supply Voltage 3.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 42.8mm | ||
Height 3.3mm | ||
Length 36.4mm | ||
Standards/Approvals RoHS Compliant | ||
Series Industrial C600 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- US
The Delkin Devices CompactFlash memory card is engineered for demanding industrial applications where reliability and performance are paramount. This card offers significant upgrades in performance and durability, ensuring data integrity even in harsh conditions. With Advanced features such as wear levelling and a robust design, it supports a wide range of operational needs in sectors like manufacturing, telecommunications, and military applications. The card's impressive operating temperature range enables it to perform under extreme conditions, providing consistent and dependable service in critical environments.
Static and global wear levelling enhance lifespan and reliability in heavy-use scenarios
BCH ECC error correction safeguards data integrity with Advanced error detection and correction
Sustained write speeds of up to 50 MB/sec support efficient data handling
Operates within a wide temperature range from -40°C to 85°C, Ideal for extreme environmental conditions
Complies with CompactFlash Specification Rev. 4.1, ensuring compatibility across various systems
Manufactured in the USA with a locked-down Bill of Materials for consistent performance
Optional conformal coating provides additional protection against moisture and contaminants
Supports both 3.3-Volt and 5-Volt operations, making it versatile for different equipment
No moving parts ensure enhanced durability and reliability during operation
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
