Delkin Devices SLC 256 MB CMOS Memory 50-Pin, CE25TQNF3-FD000-D
- RS Stock No.:
- 763-226
- Mfr. Part No.:
- CE25TQNF3-FD000-D
- Brand:
- Delkin Devices
N
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 763-226
- Mfr. Part No.:
- CE25TQNF3-FD000-D
- Brand:
- Delkin Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delkin Devices | |
| Product Type | Memory | |
| Memory Size | 256MB | |
| Interface Type | CMOS | |
| Pin Count | 50 | |
| Mount Type | Surface Mount | |
| Cell Type | SLC | |
| Maximum Supply Voltage | 5V | |
| Minimum Supply Voltage | 3.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS Compliant | |
| Width | 42.8mm | |
| Length | 36.4mm | |
| Height | 3.3mm | |
| Series | Industrial C600 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Delkin Devices | ||
Product Type Memory | ||
Memory Size 256MB | ||
Interface Type CMOS | ||
Pin Count 50 | ||
Mount Type Surface Mount | ||
Cell Type SLC | ||
Maximum Supply Voltage 5V | ||
Minimum Supply Voltage 3.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS Compliant | ||
Width 42.8mm | ||
Length 36.4mm | ||
Height 3.3mm | ||
Series Industrial C600 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- US
The Delkin Devices CompactFlash card is designed for high-performance data storage in industrial environments. This Durable memory card offers Advanced features to ensure reliability and robust operation in demanding applications. Capable of sustaining extreme temperature conditions, the card is suitable for various sectors including manufacturing, automotive, and military operations where both performance and reliability are paramount. The card's construction and technology provide data integrity and protection against environmental challenges.
Supports sustained write speeds of up to 50 MB/s, ensuring efficient data handling
Operates within a wide temperature range of -40 to 85°C, making it suitable for harsh environments
Ensures data integrity through static and global wear leveling technologies
Features BCH ECC error correction to manage data reliability effectively
Manufactured with industrial-grade materials to withstand shocks of up to 10g and vibrations of up to 7.7GRMS
Compatible with both 3.3V and 5V operations, ensuring versatility in various applications
Provides high durability with a pin durability rating of 10,000 insertion cycles
Offers optional conformal coating for enhanced protection against moisture and contamination
Delivers superior performance aligned with CompactFlash Specification Rev. 4.1 and ATA/ATAPI-7 compatibility
Available in SLC capacities ranging from 128MB to 64GB for varied storage requirements
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
