Delkin Devices SLC 16 GB SD Memory Card 8-Pin, S316FSTL2-U3000-3
- RS Stock No.:
- 763-274
- Mfr. Part No.:
- S316FSTL2-U3000-3
- Brand:
- Delkin Devices
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$73.50
(exc. GST)
$84.52
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $73.50 |
| 10 - 24 | $66.88 |
| 25 + | $55.87 |
*price indicative
- RS Stock No.:
- 763-274
- Mfr. Part No.:
- S316FSTL2-U3000-3
- Brand:
- Delkin Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delkin Devices | |
| Product Type | Memory Card | |
| Memory Size | 16GB | |
| Interface Type | SD | |
| Pin Count | 8 | |
| Mount Type | Plug-in | |
| Cell Type | SLC | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1mm | |
| Width | 11mm | |
| Length | 15mm | |
| Series | Endurance | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Delkin Devices | ||
Product Type Memory Card | ||
Memory Size 16GB | ||
Interface Type SD | ||
Pin Count 8 | ||
Mount Type Plug-in | ||
Cell Type SLC | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1mm | ||
Width 11mm | ||
Length 15mm | ||
Series Endurance | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Delkin Devices microSD 32GB is engineered to offer robust and reliable storage solutions for a myriad of demanding applications. It caters perfectly to the needs of handheld devices in space-constrained environments, making it Ideal for inventory management, telecommunications, medical devices, and more. This card harnesses Advanced SLC flash technology, ensuring high endurance and superior performance under extreme operational conditions. Its design emphasises life cycle management and compatibility, enabling seamless integration and sustained performance in mission-critical situations, backed by reliable support from delkin's manufacturing hub in Poway, California.
High endurance SLC flash technology ensures long-lasting performance for intensive applications
Operating temperature range of -40°C to +85°C allows reliable usage in extreme conditions
Data retention capabilities for 10 years at end-of-life guarantee data integrity
Achieves up to 95 MB/s sequential read speeds for efficient data access
Supports both SD and SPI modes, increasing versatility across devices
Sophisticated wear leveling and bad Block management enhance data reliability
Impressive MTBF rating of ≥ 3,000,000 hours reflects its durability and resilience
Delkin ensures controlled BOM management and lifecycle communication for seamless product upgrades
Available in a reliable connector standard 8 pin microSD format for easy integration
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
