Telemecanique Sensors 9037E Series Flange Float Switch, 2 NC DPST, 475 V ac ac Max, 230 V dc dc Max
- RS Stock No.:
- 435-389
- Mfr. Part No.:
- 9037ER9
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$4,889.28
(exc. GST)
$5,622.67
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,889.28 |
*price indicative
- RS Stock No.:
- 435-389
- Mfr. Part No.:
- 9037ER9
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Float Switch | |
| Mount Type | Flange | |
| Switch Output | 2 NC DPST | |
| Housing Material | Cast Aluminium | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 93°C | |
| Maximum AC Voltage | 475V ac | |
| Maximum DC Voltage | 230V dc | |
| Standards/Approvals | CE, UL | |
| Hazardous Area Certification | UL | |
| Series | 9037E | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Float Switch | ||
Mount Type Flange | ||
Switch Output 2 NC DPST | ||
Housing Material Cast Aluminium | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 93°C | ||
Maximum AC Voltage 475V ac | ||
Maximum DC Voltage 230V dc | ||
Standards/Approvals CE, UL | ||
Hazardous Area Certification UL | ||
Series 9037E | ||
- COO (Country of Origin):
- MX
Related links
- Telemecanique Sensors 9037E Series Flange Float Switch 475 V ac ac Max, 230 V dc dc Max
- Telemecanique Sensors 9037 Series Flange Float Switch 475 V ac ac Max, 230 V dc dc Max
- Telemecanique Sensors 9037h Series Screw Float Switch 475 V ac ac Max, 230 V dc dc Max
- Telemecanique Sensors 9037 Series Screw Float Switch 475 V ac ac Max, 230 V dc dc Max
- Telemecanique Sensors 9036 Series Pedestal Mount Float Switch 475 V ac ac Max, 230 V dc dc Max
- Telemecanique Sensors 9037 Series Screw Viton Float Switch 475 V ac ac Max, 230 V dc dc Max
- Telemecanique Sensors 9036D Series Pedestal Mount Float Switch 475 V ac ac Max, 230 V dc dc Max
- Telemecanique Sensors 9036 g Series Pedestal Mount Float Switch 475 V ac ac Max, 230 V dc dc Max
