Telemecanique Sensors 9037H Series Screw-in Bushing Polypropylene Float Switch, Float Switch, 2 NC DPST, 475V ac Max,
- RS Stock No.:
- 435-398
- Mfr. Part No.:
- 9037HG36F3LZ20
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$980.03
(exc. GST)
$1,127.03
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $980.03 |
*price indicative
- RS Stock No.:
- 435-398
- Mfr. Part No.:
- 9037HG36F3LZ20
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Device Type | Float Switch | |
| For Use With | Pumptrol | |
| Mounting Type | Screw-in Bushing | |
| Switch Output | 2 NC DPST | |
| Body Material | Polypropylene | |
| Maximum AC Voltage | 475V | |
| Maximum DC Voltage | 230V | |
| Series | 9037H | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Device Type Float Switch | ||
For Use With Pumptrol | ||
Mounting Type Screw-in Bushing | ||
Switch Output 2 NC DPST | ||
Body Material Polypropylene | ||
Maximum AC Voltage 475V | ||
Maximum DC Voltage 230V | ||
Series 9037H | ||
- COO (Country of Origin):
- MX
Related links
- Telemecanique Sensors 9037H Series Screw-in Bushing Polypropylene Float Switch 2 NC DPST
- Telemecanique Sensors 9037H Series Screw-in Bushing Cast Aluminium Float Switch 2 NC DPST
- Telemecanique Sensors 9036D Series Pedestal Mount Polypropylene Float Switch 2 NC DPST
- Telemecanique Sensors 9036F Series Pedestal Mount Polypropylene Float Switch 2 NC DPST
- Telemecanique Sensors 9037E Series Flange Mount Polypropylene Float Switch 2 NC DPST 230V
- Telemecanique Sensors 9036G Series Pedestal Mount Cast Aluminium Float Switch 2 NC DPST
- Telemecanique Sensors 9036D Series Pedestal Mount Cast Aluminium Float Switch 2 NC DPST
- Telemecanique Sensors 9037E Series Flange Mount Cast Aluminium Float Switch 2 NC DPST 230V
