Karcher Red Roller Brush
- RS Stock No.:
- 899-201
- Mfr. Part No.:
- 4.035-605.0
- Brand:
- Karcher
N
Subtotal (1 unit)*
$418.33
(exc. GST)
$481.08
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- 2 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $418.33 |
*price indicative
- RS Stock No.:
- 899-201
- Mfr. Part No.:
- 4.035-605.0
- Brand:
- Karcher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Karcher | |
| Product Type | Roller Brush | |
| Colour | Red | |
| Weight | 3.4kg | |
| Standards/Approvals | No | |
| Overall Height | 700mm | |
| Select all | ||
|---|---|---|
Brand Karcher | ||
Product Type Roller Brush | ||
Colour Red | ||
Weight 3.4kg | ||
Standards/Approvals No | ||
Overall Height 700mm | ||
- COO (Country of Origin):
- IT
The Karcher roller brush is designed for maintenance cleaning, optimally suited for effective usage on various surfaces. Its robust construction enhances cleaning performance while ensuring durability for extended use.
Medium-sized roller brush for versatile cleaning
Red colour aids in easy identification during use
Measures 700 mm for comprehensive coverage
Designed specifically for effective maintenance cleaning
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
