Schneider Electric PanelSeT Series Fibreglass Double Reinforced Polyester Double-Door-Door Floor Standing Enclosure,
- RS Stock No.:
- 438-772
- Mfr. Part No.:
- NSYPLA7124TG
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$6,678.80
(exc. GST)
$7,680.62
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,678.80 |
*price indicative
- RS Stock No.:
- 438-772
- Mfr. Part No.:
- NSYPLA7124TG
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Doors | 2 | |
| IP Rating | IP65 | |
| Series | PanelSeT | |
| Door Type | Transparent | |
| Construction Type | Sealed | |
| Body Material | Fibreglass Double Reinforced Polyester | |
| External Dimensions | 750 x 1250 x 420mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Doors 2 | ||
IP Rating IP65 | ||
Series PanelSeT | ||
Door Type Transparent | ||
Construction Type Sealed | ||
Body Material Fibreglass Double Reinforced Polyester | ||
External Dimensions 750 x 1250 x 420mm | ||
- COO (Country of Origin):
- ES
The Schneider Electric Floor-standing polyester enclosure with a glazed door, offering protection against dust and water. Made from fiberglass-reinforced polyester, it ensures high electrical insulation and impact resistance for durability. Its transparent door opens 120° and features a two-point lock, making it ideal for industrial applications.
IP65 and IK08 protection
Class II insulation
RoHS and REACH compliant
Class II insulation
RoHS and REACH compliant
Related links
- Schneider Electric PanelSeT Series Fibreglass Double Reinforced Polyester Double-Door-Door Floor Standing Enclosure,
- Schneider Electric PanelSeT Series Fibreglass Double Reinforced Polyester Single-Door-Door Floor Standing Enclosure,
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Double-Door-Door Floor Standing Enclosure, Plain
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Double-Door-Door Floor Standing Enclosure, Opaque
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Double-Door-Door Floor Standing Enclosure,
- PanelSeT Series Fibreglass Reinforced Polyester Double-Door-Door Floor Standing Enclosure IP54, 1500
- PanelSeT Series Fibreglass Reinforced Polyester Double-Door-Door Floor Standing Enclosure IP54, 1250
- PanelSeT Series Fibreglass Reinforced Polyester Double-Door-Door Floor Standing Enclosure IP65, 750

