Schneider Electric PanelSeT Series Fibreglass Double Reinforced Polyester Double-Door-Door Floor Standing Enclosure,
- RS Stock No.:
- 438-805
- Mfr. Part No.:
- NSYPLA15103TG
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$8,474.49
(exc. GST)
$9,745.66
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8,474.49 |
*price indicative
- RS Stock No.:
- 438-805
- Mfr. Part No.:
- NSYPLA15103TG
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Doors | 2 | |
| IP Rating | IP65 | |
| Series | PanelSeT | |
| Door Type | Transparent | |
| Construction Type | Sealed | |
| Body Material | Fibreglass Double Reinforced Polyester | |
| External Dimensions | 1500 x 1000 x 320mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Doors 2 | ||
IP Rating IP65 | ||
Series PanelSeT | ||
Door Type Transparent | ||
Construction Type Sealed | ||
Body Material Fibreglass Double Reinforced Polyester | ||
External Dimensions 1500 x 1000 x 320mm | ||
- COO (Country of Origin):
- ES
The Schneider Electric Floor-standing polyester enclosure features a glazed door and is completely sealed, offering protection against dust and water ingress. The enclosure measures 1500x1000x320mm and has an impact resistance rating, making it durable for industrial applications.
IP65 and IK08 protection
Electrical Insulation Class III
RoHS and REACH compliant
Electrical Insulation Class III
RoHS and REACH compliant
Related links
- Schneider Electric PanelSeT Series Fibreglass Double Reinforced Polyester Double-Door-Door Floor Standing Enclosure,
- Schneider Electric PanelSeT Series Fibreglass Double Reinforced Polyester Single-Door-Door Floor Standing Enclosure,
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Double-Door-Door Floor Standing Enclosure, Plain
- PanelSeT Series Fibreglass Reinforced Polyester Double-Door-Door Floor Standing Enclosure IP54, 1500
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Double-Door-Door Floor Standing Enclosure, Opaque
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Double-Door-Door Floor Standing Enclosure,
- PanelSeT Series Fibreglass Reinforced Polyester Double-Door-Door Floor Standing Enclosure IP54, 1250
- PanelSeT Series Fibreglass Reinforced Polyester Double-Door-Door Floor Standing Enclosure IP65, 750

