Siemens 8MF1 Series Steel Single-Door-Door Floor Standing Enclosure, Plain Door Door, IP40, 2000 x 400 x 500mm
- RS Stock No.:
- 626-660
- Mfr. Part No.:
- 8MF1045-3BS4
- Brand:
- Siemens
N
Subtotal (1 unit)*
$3,160.91
(exc. GST)
$3,635.05
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,160.91 |
*price indicative
- RS Stock No.:
- 626-660
- Mfr. Part No.:
- 8MF1045-3BS4
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Doors | 1 | |
| IP Rating | IP40 | |
| Series | 8MF1 | |
| Door Type | Plain Door | |
| Body Material | Steel | |
| External Dimensions | 2000 x 400 x 500mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Doors 1 | ||
IP Rating IP40 | ||
Series 8MF1 | ||
Door Type Plain Door | ||
Body Material Steel | ||
External Dimensions 2000 x 400 x 500mm | ||
- COO (Country of Origin):
- DE
The Siemens empty control panel enclosure is expertly designed to meet the demands of modern electrical installations. Crafted in accordance with IEC 62208 standards, it provides reliable protection rated at IP40, ensuring longevity and safety in a variety of environments. With a robust construction featuring powder-coated steel, this product not only offers a sleek appearance but also enhances durability. The enclosure stands at 2000 mm in height, making it an optimal choice for installations that require significant vertical space while maintaining a compact width of 400 mm and depth of 500 mm. Ideal for design engineers and electricians, it simplifies the integration process while adhering to safety standards, providing peace of mind for users across diverse applications.
Suitable for metric dimensions, ensuring compatibility with standard fittings
Designed without a ventilation door, leading to enhanced security
Includes a height-adjustable mounting plate, offering versatile installation options
Features a single door design, facilitating easy access to the enclosure
Constructed from sturdy steel material, ensuring long-lasting reliability
The enclosure allows for floor mounting, enhancing stability in various settings
Complies with safety class 1, promoting user safety during operation
Designed without a ventilation door, leading to enhanced security
Includes a height-adjustable mounting plate, offering versatile installation options
Features a single door design, facilitating easy access to the enclosure
Constructed from sturdy steel material, ensuring long-lasting reliability
The enclosure allows for floor mounting, enhancing stability in various settings
Complies with safety class 1, promoting user safety during operation
Related links
- Siemens 8MF1 Series Steel Single-Door-Door Floor Standing Enclosure IP40, 2000 x 400 x 500mm
- Siemens 8MF1 Series Steel Double-Door-Door Floor Standing Enclosure IP40, 2000 x 1200 x 500mm
- Siemens 8MF1 Series Steel Double-Door-Door Floor Standing Enclosure IP40, 2000 x 1000 x 500mm
- Siemens 8MF1 Series Steel Single-Door-Door Floor Standing Enclosure IP40, 2000 x 400 x 800mm
- Siemens 8MF1 Series Steel Single-Door-Door Floor Standing Enclosure IP40, 2000 x 400 x 600mm
- Siemens 8MF1 Series Steel Single-Door-Door Floor Standing Enclosure IP40, 2000 x 400 x 400mm
- Siemens 8MF1 Series Steel Single-Door-Door Floor Standing Enclosure IP40, 2000 x 400 x 1000mm
- Siemens 8MF1 Series Steel Single-Door-Door Floor Standing Enclosure IP55, 2000 x 400 x 500mm
