Siemens 8MF1 Series Steel Single-Door-Door Floor Standing Enclosure, Plain Door Door, IP40, 2000 x 400 x 500mm
- RS Stock No.:
- 626-611
- Mfr. Part No.:
- 8MF1045-3BR4
- Brand:
- Siemens
N
Subtotal (1 unit)*
$2,722.53
(exc. GST)
$3,130.91
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,722.53 |
*price indicative
- RS Stock No.:
- 626-611
- Mfr. Part No.:
- 8MF1045-3BR4
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Doors | 1 | |
| IP Rating | IP40 | |
| Series | 8MF1 | |
| Door Type | Plain Door | |
| Body Material | Steel | |
| External Dimensions | 2000 x 400 x 500mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Doors 1 | ||
IP Rating IP40 | ||
Series 8MF1 | ||
Door Type Plain Door | ||
Body Material Steel | ||
External Dimensions 2000 x 400 x 500mm | ||
- COO (Country of Origin):
- DE
The Siemens empty control cabinet enclosure represents a perfect blend of functionality and durability, tailored to meet the rigorous standards stipulated by IEC 62208. Constructed from high-quality steel and featuring a powder-coated finish, this enclosure designed to provide robust protection while maintaining an aesthetically pleasing appearance. With dimensions of 2000 mm in height, 400 mm in width, and 500 mm in depth, it is ideally suited for various applications. The IP40 protection class ensures resistance to dust ingress and impact, making it a reliable choice for industrial environments. Additionally, its thoughtful design incorporates essential features such as a height-adjustable mounting plate and the capability to line up with other enclosures, facilitating efficient installation and configuration within control systems.
Constructed from durable steel for enhanced longevity
Powder-coated surface offers a stylish and protective finish
Designed to meet IEC 62208 standards for superior reliability
Height-adjustable mounting plate allows flexible installation options
IP40 protection class ensures effective dust and impact resistance
Safety class 1 provides an additional layer of operational safety
Single door design streamlines access to internal components
Capable of being lined up with other enclosures for streamlined operations
Powder-coated surface offers a stylish and protective finish
Designed to meet IEC 62208 standards for superior reliability
Height-adjustable mounting plate allows flexible installation options
IP40 protection class ensures effective dust and impact resistance
Safety class 1 provides an additional layer of operational safety
Single door design streamlines access to internal components
Capable of being lined up with other enclosures for streamlined operations
Related links
- Siemens 8MF1 Series Steel Single-Door-Door Floor Standing Enclosure IP40, 2000 x 400 x 500mm
- Siemens 8MF1 Series Steel Double-Door-Door Floor Standing Enclosure IP40, 2000 x 1200 x 500mm
- Siemens 8MF1 Series Steel Single-Door-Door Floor Standing Enclosure IP40, 2000 x 400 x 400mm
- Siemens 8MF1 Series Steel Single-Door-Door Floor Standing Enclosure IP40, 2000 x 400 x 600mm
- Siemens 8MF1 Series Steel Single-Door-Door Floor Standing Enclosure IP40, 2000 x 400 x 800mm
- Siemens 8MF1 Series Steel Double-Door-Door Floor Standing Enclosure IP40, 2000 x 1000 x 500mm
- Siemens 8MF1 Series Steel Single-Door-Door Floor Standing Enclosure IP40, 2000 x 400 x 1000mm
- Siemens 8MF1 Series Steel Single-Door-Door Floor Standing Enclosure IP55, 2000 x 400 x 500mm
