Siemens 8MF1 Series Steel Single-Door-Door Floor Standing Enclosure, Plain Door Door, IP40, 2000 x 400 x 800mm
- RS Stock No.:
- 626-806
- Mfr. Part No.:
- 8MF1048-3BR4
- Brand:
- Siemens
N
Subtotal (1 unit)*
$3,114.76
(exc. GST)
$3,581.97
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,114.76 |
*price indicative
- RS Stock No.:
- 626-806
- Mfr. Part No.:
- 8MF1048-3BR4
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Doors | 1 | |
| IP Rating | IP40 | |
| Series | 8MF1 | |
| Door Type | Plain Door | |
| Body Material | Steel | |
| External Dimensions | 2000 x 400 x 800mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Doors 1 | ||
IP Rating IP40 | ||
Series 8MF1 | ||
Door Type Plain Door | ||
Body Material Steel | ||
External Dimensions 2000 x 400 x 800mm | ||
- COO (Country of Origin):
- DE
The Siemens empty control cabinet enclosure designed specifically for those seeking a robust and reliable solution for their electrical installations. Crafted in accordance with IEC 62208 standards, it offers an exceptional level of protection with an IP40 rating, making it suitable for various indoor environments. Its dimensions of height 2000 mm, width 400 mm, and depth 800 mm allow for versatile placement, while the powder-coated surface in light grey ensures both aesthetic appeal and durability. With an emphasis on functionality, the enclosure is engineered to facilitate ease of use, featuring height-adjustable mounting plates and a single door for accessibility. This enclosure is ideal for integrating electrical components while maintaining safety standards.
Constructed from high-quality steel for enhanced durability
Designed with a safety class of 1 to ensure user protection
Height-adjustable mounting plate for flexible configurations
Single door design allows for easy access to internal components
Compatible with floor mounting for added stability
Ventilation door absence ensures optimal security for contents
No EMC version ensures straightforward application without additional complexities
No side panels provide versatility for various installation environments
Designed with a safety class of 1 to ensure user protection
Height-adjustable mounting plate for flexible configurations
Single door design allows for easy access to internal components
Compatible with floor mounting for added stability
Ventilation door absence ensures optimal security for contents
No EMC version ensures straightforward application without additional complexities
No side panels provide versatility for various installation environments
Related links
- Siemens 8MF1 Series Steel Single-Door-Door Floor Standing Enclosure IP40, 2000 x 400 x 800mm
- Siemens 8MF1 Series Steel Single-Door-Door Floor Standing Enclosure IP40, 2000 x 400 x 400mm
- Siemens 8MF1 Series Steel Single-Door-Door Floor Standing Enclosure IP40, 2000 x 400 x 600mm
- Siemens 8MF1 Series Steel Single-Door-Door Floor Standing Enclosure IP40, 2000 x 400 x 500mm
- Siemens 8MF1 Series Steel Single-Door-Door Floor Standing Enclosure IP40, 2000 x 400 x 1000mm
- Siemens 8MF1 Series Steel Single-Door-Door Floor Standing Enclosure IP55, 2000 x 400 x 800mm
- Siemens 8MF1 Series Steel Double-Door-Door Floor Standing Enclosure IP40, 2000 x 1200 x 500mm
- Siemens 8MF1 Series Steel Double-Door-Door Floor Standing Enclosure IP40, 2000 x 1000 x 500mm
