Siemens 8MF1 Series Steel Single-Door-Door Floor Standing Enclosure, Plain Door Door, IP40, 2000 x 400 x 1000mm
- RS Stock No.:
- 626-601
- Mfr. Part No.:
- 8MF1040-3BR4
- Brand:
- Siemens
N
Subtotal (1 unit)*
$3,276.26
(exc. GST)
$3,767.70
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,276.26 |
*price indicative
- RS Stock No.:
- 626-601
- Mfr. Part No.:
- 8MF1040-3BR4
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Doors | 1 | |
| IP Rating | IP40 | |
| Series | 8MF1 | |
| Door Type | Plain Door | |
| Body Material | Steel | |
| External Dimensions | 2000 x 400 x 1000mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Doors 1 | ||
IP Rating IP40 | ||
Series 8MF1 | ||
Door Type Plain Door | ||
Body Material Steel | ||
External Dimensions 2000 x 400 x 1000mm | ||
- COO (Country of Origin):
- DE
The Siemens empty control cabinet enclosure designed to meet the highest standards of efficiency and functionality in industrial environments. Built in accordance with IEC 62208, it offers a robust solution with a powder-coated surface finish that ensures durability and longevity. The enclosure is suitable for a variety of applications, providing ample space for housing essential control panel components. With a height of 2000 mm, width of 400 mm, and depth of 1000 mm, this cabinet perfectly accommodates a range of installations. It features a single door for easy accessibility while maintaining a sleek and streamlined appearance. This model prioritises safety and compliance with its IP40 protection class, making it ideal for controlled settings where performance and protection are paramount.
Constructed from high-quality steel for enhanced durability
Offers flexibility with a height-adjustable mounting plate
Designed for wall-free installation options, promoting versatile use
Streamlined design enables easy integration into existing setups
Environmentally compliant structure ensures responsible usage
Ventilation door is not included, ensuring a sealed operation
Product is adaptable for metric dimensions and easy setup
Offers flexibility with a height-adjustable mounting plate
Designed for wall-free installation options, promoting versatile use
Streamlined design enables easy integration into existing setups
Environmentally compliant structure ensures responsible usage
Ventilation door is not included, ensuring a sealed operation
Product is adaptable for metric dimensions and easy setup
Related links
- Siemens 8MF1 Series Steel Single-Door-Door Floor Standing Enclosure IP40, 2000 x 400 x 1000mm
- Siemens 8MF1 Series Steel Single-Door-Door Floor Standing Enclosure IP40, 2000 x 400 x 400mm
- Siemens 8MF1 Series Steel Single-Door-Door Floor Standing Enclosure IP40, 2000 x 400 x 600mm
- Siemens 8MF1 Series Steel Single-Door-Door Floor Standing Enclosure IP40, 2000 x 400 x 800mm
- Siemens 8MF1 Series Steel Single-Door-Door Floor Standing Enclosure IP40, 2000 x 400 x 500mm
- Siemens 8MF1 Series Steel Double-Door-Door Floor Standing Enclosure IP40, 2000 x 1200 x 500mm
- Siemens 8MF1 Series Steel Double-Door-Door Floor Standing Enclosure IP40, 2000 x 1000 x 500mm
- Siemens 8MF1 Series Steel Single-Door-Door Floor Standing Enclosure IP55, 2000 x 400 x 1000mm
