Siemens 8MF1 Series Steel Single-Door-Door Floor Standing Enclosure, Plain Door Door, IP55, 2000 x 400 x 1000mm
- RS Stock No.:
- 626-603
- Mfr. Part No.:
- 8MF1040-3BS5
- Brand:
- Siemens
N
Subtotal (1 unit)*
$3,760.78
(exc. GST)
$4,324.90
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,760.78 |
*price indicative
- RS Stock No.:
- 626-603
- Mfr. Part No.:
- 8MF1040-3BS5
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Doors | 1 | |
| IP Rating | IP55 | |
| Series | 8MF1 | |
| Door Type | Plain Door | |
| Body Material | Steel | |
| External Dimensions | 2000 x 400 x 1000mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Doors 1 | ||
IP Rating IP55 | ||
Series 8MF1 | ||
Door Type Plain Door | ||
Body Material Steel | ||
External Dimensions 2000 x 400 x 1000mm | ||
- COO (Country of Origin):
- DE
The Siemens empty control panel enclosure is expertly designed to meet the needs of diverse industrial applications. Sporting a robust steel construction, the enclosure provides exceptional durability and protection with an IP55 rating, making it suitable for indoor installations. This enclosure is powder-coated in a light grey RAL 7035 finish, ensuring resilience against corrosion and wear. With its generous dimensions of 2000mm height, 400mm width, and 1000mm depth, it accommodates various components whilst maintaining an organised interior. Featuring a height-adjustable mounting plate, this enclosure is flexible enough to adapt to specific requirements. Thoughtfully engineered, it simplifies the integration of electrical equipment while ensuring compliance with the IEC 62208 standard for empty enclosures. Designed with practicality in mind, it includes a rear door and a single door for convenient access.
IP55 protection for enhanced safety in demanding environments
Powder-coated surface finish for improved durability and aesthetics
Height-adjustable mounting plate for flexible installation options
Robust steel material ensures lasting performance in industrial settings
Single door design facilitates easy access to internal components
Compliant with IEC 62208 standards for quality assurance
Powder-coated surface finish for improved durability and aesthetics
Height-adjustable mounting plate for flexible installation options
Robust steel material ensures lasting performance in industrial settings
Single door design facilitates easy access to internal components
Compliant with IEC 62208 standards for quality assurance
Related links
- Siemens 8MF1 Series Steel Single-Door-Door Floor Standing Enclosure IP55, 2000 x 400 x 1000mm
- Siemens 8MF1 Series Steel Single-Door-Door Floor Standing Enclosure IP55, 2000 x 400 x 600mm
- Siemens 8MF1 Series Steel Single-Door-Door Floor Standing Enclosure IP55, 2000 x 400 x 800mm
- Siemens 8MF1 Series Steel Single-Door-Door Floor Standing Enclosure IP55, 2000 x 400 x 400mm
- Siemens 8MF1 Series Steel Single-Door-Door Floor Standing Enclosure IP55, 2000 x 400 x 500mm
- Siemens 8MF1 Series Steel Single-Door-Door Floor Standing Enclosure IP40, 2000 x 400 x 1000mm
- Siemens 8MF1 Series Steel Double-Door-Door Floor Standing Enclosure IP55, 2000 x 1200 x 500mm
- Siemens 8MF1 Series Steel Double-Door-Door Floor Standing Enclosure IP55, 2000 x 1000 x 500mm
