Siemens 8MF1 Series Steel Single-Door-Door Floor Standing Enclosure, Plain Door Door, IP55, 2000 x 400 x 1000mm
- RS Stock No.:
- 626-784
- Mfr. Part No.:
- 8MF1040-3BR5
- Brand:
- Siemens
N
Subtotal (1 unit)*
$3,276.26
(exc. GST)
$3,767.70
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,276.26 |
*price indicative
- RS Stock No.:
- 626-784
- Mfr. Part No.:
- 8MF1040-3BR5
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Doors | 1 | |
| IP Rating | IP55 | |
| Series | 8MF1 | |
| Door Type | Plain Door | |
| Body Material | Steel | |
| External Dimensions | 2000 x 400 x 1000mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Doors 1 | ||
IP Rating IP55 | ||
Series 8MF1 | ||
Door Type Plain Door | ||
Body Material Steel | ||
External Dimensions 2000 x 400 x 1000mm | ||
- COO (Country of Origin):
- DE
The Siemens empty control cabinet enclosure offers a robust and reliable solution for safeguarding your electrical components. Designed in accordance with IEC 62208 standards, this enclosure boasts an impressive IP55 protection class, ensuring that your equipment is well-guarded against dust and water intrusion. With its powder-coated surface, it not only provides added durability but also gives a modern aesthetic to your installations. Standing at an optimal height of 2000 mm and completed with a single door, this model is tailored for ease of access while maintaining a streamlined appearance. It features a height-adjustable mounting plate, allowing for versatile setups based on specific requirements. For those seeking reliability and functionality, this enclosure is an exemplary choice for both indoor applications and challenging environments.
Constructed from sturdy steel for long-lasting durability
Features a user-friendly mounting plate that adjusts for height
Designed to ensure effective dust and water protection with an IP55 rating
Incorporates a single door for simplified access to contents
Offers a sleek, powder-coated finish that enhances appearance and resistance
Suitable for installation in metric dimensions, making positioning straightforward
Excludes side panels, allowing flexible configurations
Features a user-friendly mounting plate that adjusts for height
Designed to ensure effective dust and water protection with an IP55 rating
Incorporates a single door for simplified access to contents
Offers a sleek, powder-coated finish that enhances appearance and resistance
Suitable for installation in metric dimensions, making positioning straightforward
Excludes side panels, allowing flexible configurations
Related links
- Siemens 8MF1 Series Steel Single-Door-Door Floor Standing Enclosure IP55, 2000 x 400 x 1000mm
- Siemens 8MF1 Series Steel Single-Door-Door Floor Standing Enclosure IP40, 2000 x 400 x 1000mm
- Siemens 8MF1 Series Steel Single-Door-Door Floor Standing Enclosure IP55, 2000 x 400 x 600mm
- Siemens 8MF1 Series Steel Single-Door-Door Floor Standing Enclosure IP55, 2000 x 400 x 400mm
- Siemens 8MF1 Series Steel Single-Door-Door Floor Standing Enclosure IP55, 2000 x 400 x 800mm
- Siemens 8MF1 Series Steel Single-Door-Door Floor Standing Enclosure IP55, 2000 x 400 x 500mm
- Siemens 8MF1 Series Steel Single-Door-Door Floor Standing Enclosure IP20, 2000 x 400 x 1000mm
- Siemens 8MF1 Series Steel Double-Door-Door Floor Standing Enclosure IP55, 2000 x 1000 x 500mm
