Siemens 8MF1 Series Steel Single-Door-Door Floor Standing Enclosure, Ventilated Door Door, IP20, 2000 x 400 x 1000mm

N

Subtotal (1 unit)*

$3,068.62

(exc. GST)

$3,528.91

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,068.62

*price indicative

RS Stock No.:
626-428
Mfr. Part No.:
8MF1040-3VR4
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Doors

1

IP Rating

IP20

Series

8MF1

Door Type

Ventilated Door

Body Material

Steel

External Dimensions

2000 x 400 x 1000mm

COO (Country of Origin):
DE
The Siemens empty control cabinet enclosure epitomises robust design and superior functionality. Crafted in compliance with IEC 62208, this spacious unit is tailored for versatility, featuring ventilation openings and a powder-coated surface for enhanced durability. Measuring a height of 2000 mm, a width of 400 mm, and a depth of 1000 mm, it is engineered to fit seamlessly into various environments. The control panel designed primarily for indoor use, making it ideal for installations that prioritise protection and accessibility. With its pristine light grey RAL 7035 finish, you can be certain that this unit not only functions exceptionally but also integrates well into any setting, upholding both aesthetic and operational standards.

Ventilation door ensures optimal airflow and cooling
Designed with a height-adjustable mounting plate for flexible installations
Floor mounting capabilities allow stable positioning in diverse locations
Single door configuration simplifies accessibility and user interaction
Robust steel material guarantees long-lasting durability and strength
The enclosure is tailored for metric dimensions, accommodating specific installation requirements
Safety class 1 offers enhanced operational reliability and protection
Proficiently designed to have no EMC version, assuring straightforward installation and use

Related links