Siemens 8MF1 Series Steel Single-Door-Door Floor Standing Enclosure, Ventilated Door Door, IP20, 2000 x 400 x 1000mm
- RS Stock No.:
- 626-650
- Mfr. Part No.:
- 8MF1040-3VS4
- Brand:
- Siemens
N
Subtotal (1 unit)*
$3,530.07
(exc. GST)
$4,059.58
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,530.07 |
*price indicative
- RS Stock No.:
- 626-650
- Mfr. Part No.:
- 8MF1040-3VS4
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Doors | 1 | |
| IP Rating | IP20 | |
| Series | 8MF1 | |
| Door Type | Ventilated Door | |
| Body Material | Steel | |
| External Dimensions | 2000 x 400 x 1000mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Doors 1 | ||
IP Rating IP20 | ||
Series 8MF1 | ||
Door Type Ventilated Door | ||
Body Material Steel | ||
External Dimensions 2000 x 400 x 1000mm | ||
- COO (Country of Origin):
- DE
The Siemens empty control cabinet enclosure designed to offer robust protection and efficient space management for various applications. Built according to IEC 62208 standards, this enclosure features a sturdy construction with a sleek powder-coated surface, ensuring durability while maintaining a professional appearance. Measuring H: 2000 mm, W: 400 mm, and T: 1000 mm, it is large enough to accommodate essential components while providing the necessary ventilation openings. Ideal for environments requiring an IP20 protection class, this enclosure also caters to safety class 1 operating resources, making it suitable for versatile industrial uses.
The enclosure design allows for easy installation and integration
Ventilation doors enhance airflow while maintaining enclosure integrity
Height-adjustable mounting plate provides flexibility for various components
Floor mounting capability ensures secure installation in diverse settings
Composed of steel for added strength and durability in harsh conditions
Single door design allows for convenient access to the internal components
It is suitable for various applications, ensuring broad usability
The light grey RAL 7035 colour blends seamlessly into most environments
Ventilation doors enhance airflow while maintaining enclosure integrity
Height-adjustable mounting plate provides flexibility for various components
Floor mounting capability ensures secure installation in diverse settings
Composed of steel for added strength and durability in harsh conditions
Single door design allows for convenient access to the internal components
It is suitable for various applications, ensuring broad usability
The light grey RAL 7035 colour blends seamlessly into most environments
Related links
- Siemens 8MF1 Series Steel Single-Door-Door Floor Standing Enclosure IP20, 2000 x 400 x 1000mm
- Siemens 8MF1 Series Steel Single-Door-Door Floor Standing Enclosure IP20, 2000 x 400 x 800mm
- Siemens 8MF1 Series Steel Single-Door-Door Floor Standing Enclosure IP20, 2000 x 400 x 600mm
- Siemens 8MF1 Series Steel Single-Door-Door Floor Standing Enclosure IP20, 2000 x 400 x 500mm
- Siemens 8MF1 Series Steel Single-Door-Door Floor Standing Enclosure IP20, 2000 x 400 x 400mm
- Siemens 8MF1 Series Steel Double-Door-Door Floor Standing Enclosure IP20, 2000 x 1200 x 500mm
- Siemens 8MF1 Series Steel Double-Door-Door Floor Standing Enclosure IP20, 2000 x 1000 x 500mm
- Siemens 8MF1 Series Steel Single-Door-Door Floor Standing Enclosure IP40, 2000 x 400 x 1000mm
