Siemens 8MF1 Series Steel Double-Door-Door Floor Standing Enclosure, Ventilated Door Door, IP20, 2000 x 1200 x 500mm
- RS Stock No.:
- 626-896
- Mfr. Part No.:
- 8MF1025-3VS4
- Brand:
- Siemens
N
Subtotal (1 unit)*
$4,775.96
(exc. GST)
$5,492.35
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,775.96 |
*price indicative
- RS Stock No.:
- 626-896
- Mfr. Part No.:
- 8MF1025-3VS4
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Doors | 2 | |
| IP Rating | IP20 | |
| Series | 8MF1 | |
| Door Type | Ventilated Door | |
| Body Material | Steel | |
| External Dimensions | 2000 x 1200 x 500mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Doors 2 | ||
IP Rating IP20 | ||
Series 8MF1 | ||
Door Type Ventilated Door | ||
Body Material Steel | ||
External Dimensions 2000 x 1200 x 500mm | ||
- COO (Country of Origin):
- DE
The Siemens control panel empty enclosure designed to meet IEC 62208 standards, ensuring robust construction and safety for various applications. With a height of 2000 mm, width of 1200 mm, and depth of 500 mm, this enclosure provides ample space for electrical installations. The exterior surface is powder-coated in a light grey (RAL 7035), offering both aesthetic appeal and resilience against environmental factors. Engineered for indoor use with an IP20 protection rating, this enclosure prioritises safety and performance without compromising on functionality. Perfect for those needing a dependable housing solution, it features ventilation openings to aid airflow, and an easy-to-install mounting plate accommodates various configurations. This product stands out with its durability and thoughtful design, assuring quality and efficiency in every installation.
Constructed from high-quality steel for enhanced durability
Equipped with a height-adjustable mounting plate for flexible installation
Includes a ventilation door to facilitate optimal air circulation
Designed without a rear or viewing door, offering a streamlined structure
Two doors enhance accessibility for servicing and maintenance
Offers floor mounting capability for secure positioning
Accommodates metric dimensions for ease of installation
Equipped with a height-adjustable mounting plate for flexible installation
Includes a ventilation door to facilitate optimal air circulation
Designed without a rear or viewing door, offering a streamlined structure
Two doors enhance accessibility for servicing and maintenance
Offers floor mounting capability for secure positioning
Accommodates metric dimensions for ease of installation
Related links
- Siemens 8MF1 Series Steel Double-Door-Door Floor Standing Enclosure IP20, 2000 x 1200 x 500mm
- Siemens 8MF1 Series Steel Double-Door-Door Floor Standing Enclosure IP20, 2000 x 1000 x 500mm
- Siemens 8MF1 Series Steel Single-Door-Door Floor Standing Enclosure IP20, 2000 x 400 x 500mm
- Siemens 8MF1 Series Steel Single-Door-Door Floor Standing Enclosure IP20, 2000 x 400 x 800mm
- Siemens 8MF1 Series Steel Single-Door-Door Floor Standing Enclosure IP20, 2000 x 400 x 600mm
- Siemens 8MF1 Series Steel Single-Door-Door Floor Standing Enclosure IP20, 2000 x 400 x 1000mm
- Siemens 8MF1 Series Steel Single-Door-Door Floor Standing Enclosure IP20, 2000 x 400 x 400mm
- Siemens 8MF1 Series Steel Double-Door-Door Floor Standing Enclosure IP40, 2000 x 1200 x 500mm
