Siemens 8MF1 Series Steel Single-Door-Door Floor Standing Enclosure, Ventilated Door Door, IP20, 2000 x 400 x 400mm
- RS Stock No.:
- 626-656
- Mfr. Part No.:
- 8MF1044-3VS4
- Brand:
- Siemens
N
Subtotal (1 unit)*
$2,837.89
(exc. GST)
$3,263.57
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,837.89 |
*price indicative
- RS Stock No.:
- 626-656
- Mfr. Part No.:
- 8MF1044-3VS4
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Doors | 1 | |
| IP Rating | IP20 | |
| Series | 8MF1 | |
| Door Type | Ventilated Door | |
| Body Material | Steel | |
| External Dimensions | 2000 x 400 x 400mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Doors 1 | ||
IP Rating IP20 | ||
Series 8MF1 | ||
Door Type Ventilated Door | ||
Body Material Steel | ||
External Dimensions 2000 x 400 x 400mm | ||
- COO (Country of Origin):
- DE
The Siemens control panel empty enclosure is an expertly designed solution that meets the requirements of IEC 62208. Engineered for reliability, this enclosure features strategic ventilation openings, ensuring optimal airflow while maintaining an IP20 protection class. Standing at a height of 2000 mm and with dimensions of 400 mm in width and depth, it offers ample space for various integrated components. Designed with practicality in mind, this enclosure supports safety class 1 and is crafted from durable steel with a powder-coated finish in light grey, suitable for indoor applications. This product is an ideal choice for professionals seeking a robust yet stylish solution for controlling and housing crucial electrical systems.
Optimised for indoor applications with a protective rating of IP20
Features strategic ventilation that enhances airflow for better thermal management
Constructed from robust steel, providing durability and long-lasting use
Powder-coated surface finish for a sleek and professional appearance
Height-adjustable mounting plate for flexible component installation
Designed with a single door for easy access while maintaining security
Certification assurance with a general product approval and additional test certificates
Features strategic ventilation that enhances airflow for better thermal management
Constructed from robust steel, providing durability and long-lasting use
Powder-coated surface finish for a sleek and professional appearance
Height-adjustable mounting plate for flexible component installation
Designed with a single door for easy access while maintaining security
Certification assurance with a general product approval and additional test certificates
Related links
- Siemens 8MF1 Series Steel Single-Door-Door Floor Standing Enclosure IP20, 2000 x 400 x 400mm
- Siemens 8MF1 Series Steel Single-Door-Door Floor Standing Enclosure IP20, 2000 x 400 x 800mm
- Siemens 8MF1 Series Steel Single-Door-Door Floor Standing Enclosure IP20, 2000 x 400 x 600mm
- Siemens 8MF1 Series Steel Single-Door-Door Floor Standing Enclosure IP20, 2000 x 400 x 1000mm
- Siemens 8MF1 Series Steel Single-Door-Door Floor Standing Enclosure IP20, 2000 x 400 x 500mm
- Siemens 8MF1 Series Steel Double-Door-Door Floor Standing Enclosure IP20, 2000 x 1200 x 500mm
- Siemens 8MF1 Series Steel Double-Door-Door Floor Standing Enclosure IP20, 2000 x 1000 x 500mm
- Siemens 8MF1 Series Steel Single-Door-Door Floor Standing Enclosure IP55, 2000 x 400 x 400mm
