Siemens 8MF1 Series Steel Single-Door-Door Floor Standing Enclosure, Ventilated Door Door, IP20, 2000 x 400 x 800mm
- RS Stock No.:
- 626-857
- Mfr. Part No.:
- 8MF1048-3VS4
- Brand:
- Siemens
N
Subtotal (1 unit)*
$3,207.04
(exc. GST)
$3,688.10
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,207.04 |
*price indicative
- RS Stock No.:
- 626-857
- Mfr. Part No.:
- 8MF1048-3VS4
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Doors | 1 | |
| IP Rating | IP20 | |
| Series | 8MF1 | |
| Door Type | Ventilated Door | |
| Body Material | Steel | |
| External Dimensions | 2000 x 400 x 800mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Doors 1 | ||
IP Rating IP20 | ||
Series 8MF1 | ||
Door Type Ventilated Door | ||
Body Material Steel | ||
External Dimensions 2000 x 400 x 800mm | ||
- COO (Country of Origin):
- DE
The Siemens Control Panel Empty Enclosure offers an elegant solution for various installation needs, crafted to adhere to the stringent IEC 62208 standards. Designed with a focus on functionality, this enclosure features ventilation openings and an IP20 rating, making it suitable for indoor applications. Its powder-coated surface not only enhances its aesthetic appeal but also ensures durability against environmental factors. With a height of 2000 mm, width of 400 mm, and depth of 800 mm, this enclosure is spacious enough to accommodate critical components while maintaining an organised structure. The unit's singular door allows convenient access, making maintenance and setup efficient and straightforward, aligning perfectly with modern installation requirements in control systems.
Constructed from robust steel for longevity and strength
Height-adjustable mounting plate aids in versatile component arrangement
Ventilation door facilitates proper airflow, extending the lifespan of internal components
Designed for floor mounting, ensuring stability during use
Light grey RAL 7035 colour enhances visibility and fits various surroundings
One door configuration simplifies access to internal equipment
No rear door allows for a streamlined design, ideal for restricted spaces
Safety class 1 ensures compliance for secure operations
Lacks EMC version focusing on conventional usage without electromagnetic interference concerns
The product presents no suitability for external use, concentrating its design for indoor environments
Height-adjustable mounting plate aids in versatile component arrangement
Ventilation door facilitates proper airflow, extending the lifespan of internal components
Designed for floor mounting, ensuring stability during use
Light grey RAL 7035 colour enhances visibility and fits various surroundings
One door configuration simplifies access to internal equipment
No rear door allows for a streamlined design, ideal for restricted spaces
Safety class 1 ensures compliance for secure operations
Lacks EMC version focusing on conventional usage without electromagnetic interference concerns
The product presents no suitability for external use, concentrating its design for indoor environments
Related links
- Siemens 8MF1 Series Steel Single-Door-Door Floor Standing Enclosure IP20, 2000 x 400 x 800mm
- Siemens 8MF1 Series Steel Single-Door-Door Floor Standing Enclosure IP20, 2000 x 400 x 600mm
- Siemens 8MF1 Series Steel Single-Door-Door Floor Standing Enclosure IP20, 2000 x 400 x 1000mm
- Siemens 8MF1 Series Steel Single-Door-Door Floor Standing Enclosure IP20, 2000 x 400 x 500mm
- Siemens 8MF1 Series Steel Single-Door-Door Floor Standing Enclosure IP20, 2000 x 400 x 400mm
- Siemens 8MF1 Series Steel Double-Door-Door Floor Standing Enclosure IP20, 2000 x 1200 x 500mm
- Siemens 8MF1 Series Steel Double-Door-Door Floor Standing Enclosure IP20, 2000 x 1000 x 500mm
- Siemens 8MF1 Series Steel Single-Door-Door Floor Standing Enclosure IP40, 2000 x 400 x 800mm
