Siemens 8MF1 Series Steel Single-Door-Door Floor Standing Enclosure, Ventilated Door Door, IP20, 2000 x 400 x 500mm
- RS Stock No.:
- 626-661
- Mfr. Part No.:
- 8MF1045-3VS4
- Brand:
- Siemens
N
Subtotal (1 unit)*
$3,114.76
(exc. GST)
$3,581.97
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,114.76 |
*price indicative
- RS Stock No.:
- 626-661
- Mfr. Part No.:
- 8MF1045-3VS4
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Doors | 1 | |
| IP Rating | IP20 | |
| Series | 8MF1 | |
| Door Type | Ventilated Door | |
| Body Material | Steel | |
| External Dimensions | 2000 x 400 x 500mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Doors 1 | ||
IP Rating IP20 | ||
Series 8MF1 | ||
Door Type Ventilated Door | ||
Body Material Steel | ||
External Dimensions 2000 x 400 x 500mm | ||
- COO (Country of Origin):
- DE
The Siemens control panel enclosure is tailored for efficiency and safety in industrial environments. Designed in adherence to IEC 62208 standards, this empty enclosure is robust yet versatile, boasting a light grey powder-coated surface that complements a variety of settings. With optimal dimensions of 2000 mm in height, 400 mm in width, and 500 mm in depth, it offers adequate installation space while maintaining a compact footprint. Its IP20 protection class ensures appropriate safeguarding against solid objects larger than 12.5 mm. This model exemplifies durability with its steel construction, promoting longevity and reliability for your electrical setups. Equipped with essential features such as a ventilation door and a height-adjustable mounting plate, it simplifies access and enhances user convenience. Furthermore, the enclosure is meticulously designed to support installations requiring safety class 1 compliance, making it an ideal choice for safe and efficient operations.
Optimised for safe installation in various industrial environments
Light grey powder-coated surface for enhanced aesthetic appeal
Height-adjustable mounting plate for flexible configurations
Includes ventilation door for efficient airflow and cooling
Constructed from durable steel to ensure long-lasting reliability
Designed to comply with IEC 62208 standards
Established IP20 protection class to safeguard against external particulates
Compact dimensions suitable for space-constrained applications
Light grey powder-coated surface for enhanced aesthetic appeal
Height-adjustable mounting plate for flexible configurations
Includes ventilation door for efficient airflow and cooling
Constructed from durable steel to ensure long-lasting reliability
Designed to comply with IEC 62208 standards
Established IP20 protection class to safeguard against external particulates
Compact dimensions suitable for space-constrained applications
Related links
- Siemens 8MF1 Series Steel Single-Door-Door Floor Standing Enclosure IP20, 2000 x 400 x 500mm
- Siemens 8MF1 Series Steel Double-Door-Door Floor Standing Enclosure IP20, 2000 x 1200 x 500mm
- Siemens 8MF1 Series Steel Double-Door-Door Floor Standing Enclosure IP20, 2000 x 1000 x 500mm
- Siemens 8MF1 Series Steel Single-Door-Door Floor Standing Enclosure IP20, 2000 x 400 x 800mm
- Siemens 8MF1 Series Steel Single-Door-Door Floor Standing Enclosure IP20, 2000 x 400 x 600mm
- Siemens 8MF1 Series Steel Single-Door-Door Floor Standing Enclosure IP20, 2000 x 400 x 1000mm
- Siemens 8MF1 Series Steel Single-Door-Door Floor Standing Enclosure IP20, 2000 x 400 x 400mm
- Siemens 8MF1 Series Steel Single-Door-Door Floor Standing Enclosure IP40, 2000 x 400 x 500mm
