Siemens 8MF1 Series Steel Double-Door-Door Floor Standing Enclosure, Ventilated Door Door, IP20, 2000 x 1200 x 500mm
- RS Stock No.:
- 626-947
- Mfr. Part No.:
- 8MF1025-3VR4
- Brand:
- Siemens
N
Subtotal (1 unit)*
$4,314.52
(exc. GST)
$4,961.70
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,314.52 |
*price indicative
- RS Stock No.:
- 626-947
- Mfr. Part No.:
- 8MF1025-3VR4
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Doors | 2 | |
| IP Rating | IP20 | |
| Series | 8MF1 | |
| Door Type | Ventilated Door | |
| Body Material | Steel | |
| External Dimensions | 2000 x 1200 x 500mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Doors 2 | ||
IP Rating IP20 | ||
Series 8MF1 | ||
Door Type Ventilated Door | ||
Body Material Steel | ||
External Dimensions 2000 x 1200 x 500mm | ||
- COO (Country of Origin):
- DE
The Siemens empty control panel enclosure epitomises durability and versatility, designed specifically to meet the demands of modern electrical installations. Crafted according to IEC 62208 standards, the enclosure features ventilation openings and is rated IP20 for reliable protection against dust and solid objects. With an imposing height of 2000mm, width of 1200mm, and depth of 500mm, it provides ample space for efficient assembly and integration. The powder-coated surface not only enhances its aesthetic appeal but also ensures long-lasting performance, making it suitable for various applications. This enclosure allows for easy installation options, ensuring a seamless fit within your setup. Whether you're a contractor looking for robust solutions or an engineer in need of a reliable housing unit, this product stands out as a trusted choice for high-quality control cabinet enclosures.
Constructed from robust steel for exceptional durability
Designed with intelligent ventilation solutions for optimal airflow
Includes a height-adjustable mounting plate to facilitate installation versatility
Features two doors for easy access and maintenance
Surface-mounted installation capabilities cater to different project requirements
Powder-coated finish provides resistance against wear and tear
Safety class 1 protection enhances user safety during operation
Ideal for indoor applications, ensuring a clean and safe environment
Designed with intelligent ventilation solutions for optimal airflow
Includes a height-adjustable mounting plate to facilitate installation versatility
Features two doors for easy access and maintenance
Surface-mounted installation capabilities cater to different project requirements
Powder-coated finish provides resistance against wear and tear
Safety class 1 protection enhances user safety during operation
Ideal for indoor applications, ensuring a clean and safe environment
Related links
- Siemens 8MF1 Series Steel Double-Door-Door Floor Standing Enclosure IP20, 2000 x 1200 x 500mm
- Siemens 8MF1 Series Steel Double-Door-Door Floor Standing Enclosure IP20, 2000 x 1000 x 500mm
- Siemens 8MF1 Series Steel Single-Door-Door Floor Standing Enclosure IP20, 2000 x 400 x 500mm
- Siemens 8MF1 Series Steel Single-Door-Door Floor Standing Enclosure IP20, 2000 x 400 x 800mm
- Siemens 8MF1 Series Steel Single-Door-Door Floor Standing Enclosure IP20, 2000 x 400 x 1000mm
- Siemens 8MF1 Series Steel Single-Door-Door Floor Standing Enclosure IP20, 2000 x 400 x 600mm
- Siemens 8MF1 Series Steel Single-Door-Door Floor Standing Enclosure IP20, 2000 x 400 x 400mm
- Siemens 8MF1 Series Steel Double-Door-Door Floor Standing Enclosure IP40, 2000 x 1200 x 500mm
