Siemens 8MF1 Series Steel Single-Door-Door Floor Standing Enclosure, Plain Door Door, IP55, 2000 x 400 x 600mm
- RS Stock No.:
- 626-665
- Mfr. Part No.:
- 8MF1046-3BR5
- Brand:
- Siemens
N
Subtotal (1 unit)*
$2,999.39
(exc. GST)
$3,449.30
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,999.39 |
*price indicative
- RS Stock No.:
- 626-665
- Mfr. Part No.:
- 8MF1046-3BR5
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Doors | 1 | |
| IP Rating | IP55 | |
| Series | 8MF1 | |
| Door Type | Plain Door | |
| Body Material | Steel | |
| External Dimensions | 2000 x 400 x 600mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Doors 1 | ||
IP Rating IP55 | ||
Series 8MF1 | ||
Door Type Plain Door | ||
Body Material Steel | ||
External Dimensions 2000 x 400 x 600mm | ||
- COO (Country of Origin):
- DE
The Siemens empty control cabinet enclosure is engineered for versatility and durability, designed to meet the stringent IEC 62208 standards. The robust construction ensures that your electrical components remain secure and protected, delivering peace of mind in various applications. With an IP55 protection class, it safeguards against dust and water ingress, making it suitable for diverse indoor environments. Its powder-coated finish in light grey not only enhances aesthetic appeal but also contributes to its longevity. Measuring an impressive height of 2000 mm and a width of 400 mm, this enclosure offers ample space for installation while ensuring ease of access. Ideal for commercial or industrial settings, it provides a reliable solution for housing sensitive equipment and maintaining operational efficiency.
Designed to comply with IEC 62208 for reliable performance
Powder-coated surface for enhanced resistance to environmental wear
IP55 rating ensures superior protection against dust and moisture
Sufficient interior space accommodates a variety of electrical components
Single door design allows easy access to housed equipment
Height-adjustable mounting plate facilitates custom installation options
Constructed from sturdy steel for added durability and strength
Compatible with base floor mounting for secure installation
Powder-coated surface for enhanced resistance to environmental wear
IP55 rating ensures superior protection against dust and moisture
Sufficient interior space accommodates a variety of electrical components
Single door design allows easy access to housed equipment
Height-adjustable mounting plate facilitates custom installation options
Constructed from sturdy steel for added durability and strength
Compatible with base floor mounting for secure installation
Related links
- Siemens 8MF1 Series Steel Single-Door-Door Floor Standing Enclosure IP55, 2000 x 400 x 600mm
- Siemens 8MF1 Series Steel Single-Door-Door Floor Standing Enclosure IP40, 2000 x 400 x 600mm
- Siemens 8MF1 Series Steel Single-Door-Door Floor Standing Enclosure IP55, 2000 x 400 x 800mm
- Siemens 8MF1 Series Steel Single-Door-Door Floor Standing Enclosure IP55, 2000 x 400 x 400mm
- Siemens 8MF1 Series Steel Single-Door-Door Floor Standing Enclosure IP55, 2000 x 400 x 1000mm
- Siemens 8MF1 Series Steel Single-Door-Door Floor Standing Enclosure IP55, 2000 x 400 x 500mm
- Siemens 8MF1 Series Steel Double-Door-Door Floor Standing Enclosure IP55, 2000 x 1000 x 500mm
- Siemens 8MF1 Series Steel Double-Door-Door Floor Standing Enclosure IP55, 2000 x 1200 x 500mm
