Siemens 8MF1 Series Steel Double-Door-Door Floor Standing Enclosure, Plain Door Door, IP55, 2000 x 1200 x 500mm

N

Subtotal (1 unit)*

$4,429.88

(exc. GST)

$5,094.36

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,429.88

*price indicative

RS Stock No.:
626-946
Mfr. Part No.:
8MF1025-3BR5
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Doors

2

IP Rating

IP55

Series

8MF1

Door Type

Plain Door

Body Material

Steel

External Dimensions

2000 x 1200 x 500mm

COO (Country of Origin):
DE
The Siemens empty control cabinet enclosure designed to meet the highest standards in modern electrical installations. Engineered according to IEC 62208, this robust enclosure offers a reliable solution for housing essential control equipment. Its impressive IP55 protection class ensures superior resistance against dust and water ingress, making it suitable for various challenging environments. With dimensions of 2000 mm in height, 1200 mm in width, and 500 mm in depth, this enclosure strikes a perfect balance between functionality and space efficiency. The powder-coated surface not only enhances its aesthetic appeal but also adds a layer of durability. With features catered to ease of use, such as a height-adjustable mounting plate and the ability to line up multiple units, this enclosure simplifies both installation and maintenance while safeguarding critical equipment.

Designed for robust protection against environmental elements
Height-adjustable mounting plate allows for versatile installation
Two-door configuration facilitates easy access to the equipment
Constructed from durable steel for long-lasting use
Powder-coated finish enhances resistance to wear and corrosion
Integrated features support seamless alignment with other units
Safety class 1 ensures a dependable operational environment
Optimised for installation in metric dimensions, enhancing compatibility

Related links