Siemens 8MF1 Series Steel Double-Door-Door Floor Standing Enclosure, Plain Door Door, IP55, 2000 x 1200 x 500mm
- RS Stock No.:
- 626-843
- Mfr. Part No.:
- 8MF1025-3BS5
- Brand:
- Siemens
N
Subtotal (1 unit)*
$5,006.68
(exc. GST)
$5,757.68
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,006.68 |
*price indicative
- RS Stock No.:
- 626-843
- Mfr. Part No.:
- 8MF1025-3BS5
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Doors | 2 | |
| IP Rating | IP55 | |
| Series | 8MF1 | |
| Door Type | Plain Door | |
| Body Material | Steel | |
| External Dimensions | 2000 x 1200 x 500mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Doors 2 | ||
IP Rating IP55 | ||
Series 8MF1 | ||
Door Type Plain Door | ||
Body Material Steel | ||
External Dimensions 2000 x 1200 x 500mm | ||
- COO (Country of Origin):
- DE
The Siemens empty control cabinet enclosure designed to meet the rigorous standards of IEC 62208, ensuring reliability in various operational environments. With its robust construction and IP55 protection rating, it provides an ideal solution for housing electrical components while safeguarding against dust and water ingress. The enclosure is specially designed for safety and ease of use, featuring height-adjustable mounting plates and ample space for efficient organisation. Its powder-coated finish not only enhances aesthetic appeal but also adds a layer of defence against environmental impacts, making it suitable for a range of applications. With dimensions that accommodate diverse requirements, this enclosure stands as a testament to siemens commitment to quality and innovation in control panel solutions.
Constructed with a durable steel material that ensures long-lasting performance
Offers a high level of dust and water protection with its IP55 rating
Designed with a height-adjustable mounting plate for flexible installation
Provides versatility with two doors for easy access to internal components
Designed for floor mounting, ensuring stability and ease of installation
Stylishly finished in RAL 7035 light grey for a modern appearance
Does not require ventilation doors, simplifying the design and use
The enclosure can accommodate various metric installations
Offers a high level of dust and water protection with its IP55 rating
Designed with a height-adjustable mounting plate for flexible installation
Provides versatility with two doors for easy access to internal components
Designed for floor mounting, ensuring stability and ease of installation
Stylishly finished in RAL 7035 light grey for a modern appearance
Does not require ventilation doors, simplifying the design and use
The enclosure can accommodate various metric installations
Related links
- Siemens 8MF1 Series Steel Double-Door-Door Floor Standing Enclosure IP55, 2000 x 1200 x 500mm
- Siemens 8MF1 Series Steel Double-Door-Door Floor Standing Enclosure IP40, 2000 x 1200 x 500mm
- Siemens 8MF1 Series Steel Double-Door-Door Floor Standing Enclosure IP55, 2000 x 1000 x 500mm
- Siemens 8MF1 Series Steel Double-Door-Door Floor Standing Enclosure IP20, 2000 x 1200 x 500mm
- Siemens 8MF1 Series Steel Single-Door-Door Floor Standing Enclosure IP55, 2000 x 400 x 500mm
- Siemens 8MF1 Series Steel Single-Door-Door Floor Standing Enclosure IP55, 2000 x 400 x 1000mm
- Siemens 8MF1 Series Steel Single-Door-Door Floor Standing Enclosure IP55, 2000 x 400 x 800mm
- Siemens 8MF1 Series Steel Single-Door-Door Floor Standing Enclosure IP55, 2000 x 400 x 400mm
