Siemens 8MF1 Series Steel Single-Door-Door Floor Standing Enclosure, Plain Door Door, IP55, 2000 x 400 x 800mm
- RS Stock No.:
- 626-807
- Mfr. Part No.:
- 8MF1048-3BS5
- Brand:
- Siemens
N
Subtotal (1 unit)*
$3,437.76
(exc. GST)
$3,953.42
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,437.76 |
*price indicative
- RS Stock No.:
- 626-807
- Mfr. Part No.:
- 8MF1048-3BS5
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Doors | 1 | |
| IP Rating | IP55 | |
| Series | 8MF1 | |
| Door Type | Plain Door | |
| Body Material | Steel | |
| External Dimensions | 2000 x 400 x 800mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Doors 1 | ||
IP Rating IP55 | ||
Series 8MF1 | ||
Door Type Plain Door | ||
Body Material Steel | ||
External Dimensions 2000 x 400 x 800mm | ||
- COO (Country of Origin):
- DE
The Siemens empty control panel enclosure designed to meet modern installation needs with a robust build and a sleek, powder-coated finish. Tailored to IEC 62208 standards, this enclosure boasts an impressive IP55 protection class, making it suitable for a variety of environments. Its dimensions of 2000 mm in height, 400 mm in width, and 800 mm in depth provide ample space for installation, without compromising on safety or accessibility. Crafted from durable steel, it not only ensures longevity but also offers easy integration into various settings. The model combines practicality with aesthetic appeal, making it a vital component for any industrial application.
Designed to provide a secure and spacious housing for electrical components
Features a convenient mounting plate that enhances installation flexibility
Made from robust steel for exceptional durability and structural integrity
IP55 rating ensures reliable performance in diverse conditions
Powder-coated surface finish adds an attractive yet resilient barrier against wear
Includes space for a single door, optimising access for maintenance tasks
Height-adjustable mounting plate allows for customisation of component positioning
Suited for safety class 1 operations to enhance electrical safety standards
Features a convenient mounting plate that enhances installation flexibility
Made from robust steel for exceptional durability and structural integrity
IP55 rating ensures reliable performance in diverse conditions
Powder-coated surface finish adds an attractive yet resilient barrier against wear
Includes space for a single door, optimising access for maintenance tasks
Height-adjustable mounting plate allows for customisation of component positioning
Suited for safety class 1 operations to enhance electrical safety standards
Related links
- Siemens 8MF1 Series Steel Single-Door-Door Floor Standing Enclosure IP55, 2000 x 400 x 800mm
- Siemens 8MF1 Series Steel Single-Door-Door Floor Standing Enclosure IP40, 2000 x 400 x 800mm
- Siemens 8MF1 Series Steel Single-Door-Door Floor Standing Enclosure IP55, 2000 x 400 x 1000mm
- Siemens 8MF1 Series Steel Single-Door-Door Floor Standing Enclosure IP55, 2000 x 400 x 400mm
- Siemens 8MF1 Series Steel Single-Door-Door Floor Standing Enclosure IP55, 2000 x 400 x 600mm
- Siemens 8MF1 Series Steel Single-Door-Door Floor Standing Enclosure IP55, 2000 x 400 x 500mm
- Siemens 8MF1 Series Steel Single-Door-Door Floor Standing Enclosure IP20, 2000 x 400 x 800mm
- Siemens 8MF1 Series Steel Double-Door-Door Floor Standing Enclosure IP55, 2000 x 1200 x 500mm
