Siemens 8MF1 Series Steel Single-Door-Door Floor Standing Enclosure, Plain Door Door, IP55, 2000 x 400 x 500mm
- RS Stock No.:
- 626-612
- Mfr. Part No.:
- 8MF1045-3BS5
- Brand:
- Siemens
N
Subtotal (1 unit)*
$3,299.34
(exc. GST)
$3,794.24
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,299.34 |
*price indicative
- RS Stock No.:
- 626-612
- Mfr. Part No.:
- 8MF1045-3BS5
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Doors | 1 | |
| IP Rating | IP55 | |
| Series | 8MF1 | |
| Door Type | Plain Door | |
| Body Material | Steel | |
| External Dimensions | 2000 x 400 x 500mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Doors 1 | ||
IP Rating IP55 | ||
Series 8MF1 | ||
Door Type Plain Door | ||
Body Material Steel | ||
External Dimensions 2000 x 400 x 500mm | ||
- COO (Country of Origin):
- DE
The Siemens empty control cabinet enclosure presents an ideal solution for your installation needs. Designed according to IEC 62208 standards, this enclosure offers a robust and streamlined option for housing your control technology. With its powder-coated surface and IP55 protection rating, it is well-equipped to endure various environmental conditions, offering both durability and aesthetics. With dimensions of 2000 mm in height, 400 mm in width, and 500 mm in depth, it conveniently accommodates various components without compromising space. This enclosure is particularly suited for industrial settings where electrical components require secure and efficient storage. Its single door design and height-adjustable mounting plate further enhance accessibility and functionality, making it a versatile choice for a broad range of applications.
Constructed from high-quality steel for optimal strength and durability
Equipped with a mounting plate that supports efficient installation
Designed with an IP55 protection rating to safeguard against dust and water
Offers flexibility in placement with options for floor mounting
Designed to maintain an orderly and functional workspace
Height-adjustable features provide convenience during setup
Single door allows easy access to interior components
Frees up valuable space while accommodating necessary installations
Equipped with a mounting plate that supports efficient installation
Designed with an IP55 protection rating to safeguard against dust and water
Offers flexibility in placement with options for floor mounting
Designed to maintain an orderly and functional workspace
Height-adjustable features provide convenience during setup
Single door allows easy access to interior components
Frees up valuable space while accommodating necessary installations
Related links
- Siemens 8MF1 Series Steel Single-Door-Door Floor Standing Enclosure IP55, 2000 x 400 x 500mm
- Siemens 8MF1 Series Steel Single-Door-Door Floor Standing Enclosure IP55, 2000 x 400 x 1000mm
- Siemens 8MF1 Series Steel Single-Door-Door Floor Standing Enclosure IP55, 2000 x 400 x 600mm
- Siemens 8MF1 Series Steel Single-Door-Door Floor Standing Enclosure IP55, 2000 x 400 x 800mm
- Siemens 8MF1 Series Steel Single-Door-Door Floor Standing Enclosure IP55, 2000 x 400 x 400mm
- Siemens 8MF1 Series Steel Double-Door-Door Floor Standing Enclosure IP55, 2000 x 1200 x 500mm
- Siemens 8MF1 Series Steel Double-Door-Door Floor Standing Enclosure IP55, 2000 x 1000 x 500mm
- Siemens 8MF1 Series Steel Single-Door-Door Floor Standing Enclosure IP40, 2000 x 400 x 500mm
