SMC AS Series, In-Line Speed Controller, 6 mm Pipe
- RS Stock No.:
- 161-3094
- Mfr. Part No.:
- AS1002FS-06
- Brand:
- SMC
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$41.79
(exc. GST)
$48.06
(inc. GST)
- RS Stock No.:
- 161-3094
- Mfr. Part No.:
- AS1002FS-06
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Series | AS | |
| Mount Type | In-Line | |
| Product Type | Speed Controller | |
| Maximum Pipe Diameter | 6 mm | |
| Display Screen | Numeric | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 60 °C | |
| Minimum Operating Temperature | -5 °C | |
| Standards/Approvals | RoHS | |
| Terminal Type | Universal | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Series AS | ||
Mount Type In-Line | ||
Product Type Speed Controller | ||
Maximum Pipe Diameter 6 mm | ||
Display Screen Numeric | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 60 °C | ||
Minimum Operating Temperature -5 °C | ||
Standards/Approvals RoHS | ||
Terminal Type Universal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
SMC series AS*002F, in-line type, compact speed controllers with built in one-touch fittings minimize installation time, reduce mounting height, and enable a more compact machine design. These speed controls can be mounted in 4 variations (direct mounting, L-bracket mounting, DIN rail mounting & holder mounting). Available tube sizes range from 3.2mm to 12mm OD (metric) and 1/8 to 1/2 OD (inch). The AS*002F speed control series is RoHS compliant
In-line, compact, one-touch fittings
Maximum operating pressure: 1 MPa
Applicable tube material: nylon, soft nylon, polyurethane
Body size: M3, M5, 1/8, 1/4, 3/8 and 1/2
Related links
- SMC AS Series 4 mm Pipe
- SMC AS Series Speed Controller with Indicator Speed Controller, Tube 6 mm Tube 6 mm
- SMC AS Series 8 mm Pipe
- SMC AS Series 90 L/min, 6 mm Pipe
- RS PRO NSF Series Straight Union Speed Controller Speed Controller 6 mm
- SMC AS Series 230 L/min, 6 mm Pipe
- SMC AS Series In-Line Speed Controller
- SMC AS-FS Series Flow Controller 6 mm Pipe

