Turck FCS Series Flow Sensor Flow Sensor for Gas, 0.5m/s Min, 15m/s Max

Subtotal (1 unit)*

$924.95

(exc. GST)

$1,063.69

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$924.95

*price indicative

RS Stock No.:
141-288
Mfr. Part No.:
FCS-M18-LIX/D241
Brand:
Turck
Find similar products by selecting one or more attributes.
Select all

Brand

Turck

Product Type

Flow Sensor

Media Monitored

Gas

Device Type

Flow Sensor

Minimum Flow Rate

0.5m/s

Housing Material

Metal, Copper Zinc

Maximum Flow Rate

15m/s

Connection Type

Cable

Maximum Supply Voltage

28.8V dc

Minimum Media Temperature

-20°C

IP Rating

IP67

Maximum Media Temperature

70°C

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Standards/Approvals

cULus

Series

FCS

Current Rating

70mA

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy