Micronics MC1000 Series Flow Meter 0.1m/s to 10m/s
- RS Stock No.:
- 748-191
- Mfr. Part No.:
- MC1000-1020
- Brand:
- Micronics
Subtotal (1 unit)*
$10,170.96
(exc. GST)
$11,696.60
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10,170.96 |
*price indicative
- RS Stock No.:
- 748-191
- Mfr. Part No.:
- MC1000-1020
- Brand:
- Micronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Micronics | |
| Product Type | Flow Meter | |
| Body Material | Plastic | |
| Series | MC1000 | |
| Minimum Flow Rate | 0.1m/s | |
| Maximum Flow Rate | 10m/s | |
| Select all | ||
|---|---|---|
Brand Micronics | ||
Product Type Flow Meter | ||
Body Material Plastic | ||
Series MC1000 | ||
Minimum Flow Rate 0.1m/s | ||
Maximum Flow Rate 10m/s | ||
- COO (Country of Origin):
- CA
The Digitron Area-Velocity Flow Meter is designed for measuring flow in open channels, partially filled pipes, and surcharged pipes. It uses a submerged ultrasonic sensor that continuously measures both velocity and level, ensuring accurate flow readings in various environmental conditions. The device is Ideal for applications like stormwater monitoring, sewer flow reporting, and irrigation water measurement, offering a rugged, no-moving-parts design for reliability and low maintenance.
Measures flow in open channels and partially filled pipes with no moving parts
Hydrodynamic sensor resists fouling, corrosion, and abrasion for long-term durability
Built-in data logger with 2 million points of storage and USB output for easy data transfer
Programmable 4 to 20mA outputs and two relays for versatile system integration
Simple calibration with a built-in keypad and menu for easy setup
Wide range of applications including industrial effluent, sewer monitoring, and natural streams
Related links
- Digitron MC1000 Series Hydraulic 0.1m/s to 10m/s
- Micronics U1000MKII-HM Series Flow Meter 0.1m/s to 10m/s
- Micronics U1000MKII-FM Series Flow Meter 0.1m/s to 10m/s
- Micronics PF333 Series Flow Meter 0.1m/s to 20m/s
- Georg Fischer 2536 Rotor-X Series Paddlewheel Flow Sensor for Liquid 6m/s Max
- Siretta ECHO11/0.1M/IPEX/S/S/12 PCB WiFi Antenna with IPEX WiFi
- Siretta ECHO50/0.1M/I-PEX/MHF4/S/17 Ceramic Antenna with I-PEX MHF4 Connector Galileo GPS, QZSS
- Siretta ECHO50/0.1M/SMAM/S/S/17 Ceramic Antenna with SMA Connector Galileo E1+E5a+E5b GPS
