Baumer PAC50H Series Flow Sensor Conductivity Sensor for Liquid
- RS Stock No.:
- 933-765
- Mfr. Part No.:
- PAC50H-1430A.32D11D.A04304.1030
- Brand:
- Baumer
N
Subtotal (1 unit)*
$3,511.21
(exc. GST)
$4,037.89
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
New product - Preorder today
- 2 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,511.21 |
*price indicative
- RS Stock No.:
- 933-765
- Mfr. Part No.:
- PAC50H-1430A.32D11D.A04304.1030
- Brand:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Media Monitored | Liquid | |
| Product Type | Conductivity Sensor | |
| Device Type | Flow Sensor | |
| Housing Material | Stainless Steel | |
| Connection Type | M12 5-Pin | |
| Maximum Pressure | 25bar | |
| Minimum Media Temperature | -25°C | |
| Maximum Supply Voltage | 35V dc | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Media Temperature | 140°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | cULus | |
| Series | PAC50H | |
| Current Rating | 30mA | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Media Monitored Liquid | ||
Product Type Conductivity Sensor | ||
Device Type Flow Sensor | ||
Housing Material Stainless Steel | ||
Connection Type M12 5-Pin | ||
Maximum Pressure 25bar | ||
Minimum Media Temperature -25°C | ||
Maximum Supply Voltage 35V dc | ||
IP Rating IP65 | ||
Minimum Operating Temperature -30°C | ||
Maximum Media Temperature 140°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals cULus | ||
Series PAC50H | ||
Current Rating 30mA | ||
- COO (Country of Origin):
- DK
The Baumer Conductivity Sensor in the PAC50 series delivers fast liquid analysis and media differentiation for demanding process environments.
Conductivity range from 1 μS/cm to 1000 mS/cm
Measurement accuracy within ≤ ± 2.0%
Rapid step response time T90 ≤ 1.5 seconds
Compensated fluid temperature tracking from -20°C to 150°C
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
